LOQ-6490-SMARC-EVK

Lantronix
515-LOQ-6490SMARCEVK
LOQ-6490-SMARC-EVK

Mfr.:

Description:
Development Boards & Kits - Other Processors Open-Q 6490 SMARC devkit with SOM (8GB/64GB), BT/WiFi antennas, USB debug Cable, and accessories. Open-Q 6490CS SMARC SOM development kit with accessories

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Development Boards & Kits - Other Processors
RoHS:  
Development Kits
Kryo 670
Open-Q 6490
Bulk
Brand: Lantronix
Dimensions: 200 mm x 170 mm
Interface Type: Audio, Camera, CAN, Ethernet, GPIO, I2C, JTAG, MIPI, PCIe, SD, SPI, USB, UART
Operating Supply Voltage: 12 V
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Open-Q
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Open-Q™ 6490CS SMARC SOM Development Kit

Lantronix Open-Q™ 6490CS SMARC SOM Development Kit is the premier evaluation and prototyping platform for Lantronix’s next-generation industrial SMARC System on Module (SOM) product line. Powered by the high-performance Qualcomm® Dragonwing™ QCS6490 chipset, this versatile kit accelerates proof-of-concept engineering for advanced computer vision and multimedia applications. Built on the SMARC 2.2 standard, it combines the Open-Q™ 6490CS SOM with a carrier board to accelerate evaluation and product development. The Open-Q™ 6490CS SMARC SOM development kit supports up to 8GB LPDDR5 memory, 64GB UFS storage, and expandable NVMe and microSD storage options. This LOQ-6490-SMARC-EVK features multiple MIPI CSI camera interfaces, display connectivity, Gigabit Ethernet, USB, and audio interfaces for advanced embedded system integration. Supporting Android™ 13 and Qualcomm Linux, the platform enables rapid prototyping and faster time-to-market for intelligent edge devices.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
8.673,89 kr. 8.673,89 kr.