CC-WMP157-KIT

Digi
888-CC-WMP157-KIT
CC-WMP157-KIT

Mfr.:

Description:
Development Boards & Kits - ARM ConnectCore MP157 Development Kit incl. dev board with ConnectCore MP157 Dual 512MB NAND, 512MB DDR3, Wireless SOM, Based on the ST Microelectronics STM32MP15

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
ConnectCore MP1
Development Kits
ARM Cortex A7
MP157
Brand: Digi
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ConnectCore
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Spain
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MP157 Development Kit

DIGI MP157 Development Kit is a complete platform for intelligent, connected, and secure embedded industrial products. The DIGI MP157 kit has a broad suite of tools and turnkey Linux software support. The kit features an integrated, secure, and industrial-specified connected system-on-module (SOM) solution. It is housed in a small and reliable form factor. The kit is built on the STM32MP157C with dual Arm® Cortex®-A7 and a Cortex-M4 core.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
3
Expected 26/08/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
660,51 kr. 660,51 kr.