FRDM-IMX95-PRO

NXP Semiconductors
771-FRDM-IMX95-PRO
FRDM-IMX95-PRO

Mfr.:

Description:
Development Boards & Kits - ARM FRDM-IMX95-PRO

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - ARM
RoHS:  
Evaluation Boards
Arm Cortex-M7, Arm Cortex-M3
i.MX 95
Brand: NXP Semiconductors
For Use With: Processor
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935506560598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRDM i.MX 95 Pro Development Board

NXP Semiconductors FRDM i.MX 95 Pro Development Board is designed to evaluate the i.MX 95 applications processor in a compact 19 mm x 19 mm package. This board features six Arm® Cortex®-A55 cores, one Arm® Cortex®-M7 core, and one Arm® Cortex-M33 core, together with the eIQ® Neutron NPU for edge AI acceleration. The FRDM i.MX 95 Pro board includes 16GB LPDDR5-6400, 32GB (eMMC), 512Mbit QSPI NOR Flash, MicroSD expansion slot, 2x Gigabit Ethernet, and 1x 10 Gigabit Ethernet. This board delivers advanced AI acceleration, rich multimedia performance, integrated Wi-Fi 6 Tri-radio IW612 connectivity, and two M.2 Key-M connectors supporting Ara240 DNPU modules or SSD expansion. Typical applications include advanced Human Machine Interface (HMI), industrial networking, robotics, edge gateways, and vision processing.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 06/11/2026
50
Expected 09/11/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.020,84 kr. 2.020,84 kr.