ATMRPB-FJ

Atmosic Technologies
952-ATMRPB-FJ
ATMRPB-FJ

Mfr.:

Description:
Interface Development Tools RDK Programming Board - FTDI + J-Link connector, for ATM33/e and ATM34/e reference designs

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Atmosic Technologies
Product Category: Interface Development Tools
Reference Board
ATM33
Brand: Atmosic Technologies
Interface Type: UART
Product Type: Interface Development Tools
Series: ATM34
Subcategory: Development Tools
Tradename: Atmosic Technologies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ATMRPB Reference Design Programming Board (RPB)

Atmosic Technologies ATMRPB Reference Design Programming Board (RPB) is a connection interface adapter designed for development and debugging. This board provides a host computer access to some commonly needed development and debug interfaces on a wireless SoC-based evaluation board or other target hardware. The Reference Design Programming Board features SWD, debug UART, 4-wire HCI UART or 2-wire for DTM, reset/PWD, and boot mode signals. Typical applications include industrial IoT sensors, remote monitors, health monitors, Human Interface Devices (HID), smart sensors, and advanced remote control.  

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
742,27 kr. 742,27 kr.