MAX19777EVKIT#

Analog Devices / Maxim Integrated
700-MAX19777EVKIT#
MAX19777EVKIT#

Mfr.:

Description:
Data Conversion IC Development Tools 3Msps, Low-Power, Serial 12-Bit ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Kits
ADC
MAX19777
5.5 V
Bulk
Brand: Analog Devices / Maxim Integrated
Interface Type: USB
Operating Supply Current: 500 mA
Product Type: Data Conversion IC Development Tools
Series: MAX19777
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 236,520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MAX19777 Evaluation Kits

Analog Devices Inc. MAX19777 Evaluation Kits are fully assembled and tested PCBs that evaluate MAX19777 12-bit Analog-to-Digital Converters (ADC). The evaluation kits consist of MAXPRECADCMB1 daughter board and MAX19777 evaluation kit (EV kit). These Maxim MAX19777 kits are compatible with Window 7, Windows 8, and Windows 10 software that provides a simple Graphical User Interface (GUI) for exercising the features of the device. The software used in the evaluation kits provides analysis time domain, frequency domain, and histogram plotting. These evaluation kits come installed with a MAX19777AZA+ ADC in a package.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
485,50 kr. 485,50 kr.