EVAL-AD4630-20FMCZ

Analog Devices
584-EVALAD463020FMCZ
EVAL-AD4630-20FMCZ

Mfr.:

Description:
Data Conversion IC Development Tools SAR ADC Evaluation Board

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Data Conversion IC Development Tools
RoHS:  
Evaluation Boards
SAR ADC
AD4630-20, AD4632-20
12 V
Brand: Analog Devices
Interface Type: SPI
Product Type: Data Conversion IC Development Tools
Series: AD4630
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EVAL-AD4630-xx SAR ADC Evaluation Board

Analog Devices Inc. EVAL-AD4630-xx SAR ADC Evaluation Boards are demonstration and development platforms for the AD4630-xx Dual Channel SAR ADC. The AD4630-xx is a low-power, 2-channel, 16-bit precision successive approximation register (SAR) analog-to-digital converter (ADC) that supports up to 2 MSPS per channel. With a guaranteed maximum ±3ppm integral nonlinearity (INL) and no missing codes at 16-bits, the AD4630-16 achieves excellent precision from -40°C to +125°C.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Expected 31/08/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 3
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.775,03 kr. 1.775,03 kr.