Engineering Tools

Results: 539
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Product Interface Type
SparkFun Development Boards & Kits - ARM Meet the Teensy 4.0 a compact development board that packs one of the fastest microcontrollers available into the familiar Teensy footprint. This board is built around an ARM Cortex-M7 CPU running at 600 MHz. This raw processing power is supported b
No
Development Boards & Kits - ARM Development Boards CAN, I2C, I2S, SDIO, SPI, USB
SparkFun Multiple Function Sensor Development Tools The SparkFun Pulse Oximeter and Heart Rate Sensor is an I2C based biometric sensor utilizing two chips from Maxim Integrated: the MAX32664 Biometric Sensor Hub and the MAX30101 Pulse Oximetry and Heart Rate Module. While the latter does all the sens
No
Multiple Function Sensor Development Tools Evaluation Boards I2C
SparkFun GNSS / GPS Development Tools The SparkFun ZOE-M8Q GPS Breakout is a high accuracy miniaturized GPS board that is perfect for applications that don't possess a lot of space. The on-board ZOE-M8Q is a 72-channel GNSS receiver meaning it can receive signals from the GPS GLONASS

GPS Development Tools Breakout Boards I2C, UART
SparkFun Interface Development Tools RTC Module
No
Interface Development Tools
SparkFun Interface Development Tools With this USB breakout you will finally be able to incorporate a USB-C connector into your projects without needing to solder each tiny SMD pad. The SparkFun USB-C Breakout supplies up to three times the power as previous USB iterations and also solv
No
Interface Development Tools Breakout Boards
SparkFun Development Boards & Kits - AVR Now you can easily add an HID/controller to your project! The SparkFun Qwiic Joystick combines the convenience of the Qwiic connection system and an analog joystick that feels reminiscent of the thumbstick from a PlayStation 2 controller and for tha
No
Development Boards & Kits - AVR Add-On Boards
SparkFun Interface Development Tools Beefy 3 FTDI Basic Breakout
No
Interface Development Tools
SparkFun Interface Development Tools SparkFun AST- CAN485 Dev Board
No
Interface Development Tools Development Boards CAN, I2C, RS-485, SPI, UART
SparkFun Development Boards & Kits - ARM Is it power you seek? With a 32-bit ARM Cortex-M4F MCU the SparkFun SAMD51 Thing Plus is one of our most powerful microcontroller boards yet! The SAMD51 Thing Plus provides you with an economical and easy to use development platform if you're needin
No
Development Boards & Kits - ARM Development Boards
SparkFun Audio IC Development Tools The SparkFun I2S Audio Breakout board uses the MAX98357A digital to analog converter (DAC) which converts I2S (not be confused with I2C) audio to an analog signal to drive speakers. The I2S Audio Breakout converts the digital audio signals using the
No
Audio IC Development Tools Breakout Boards
SparkFun Development Boards & Kits - ARM If you re ready to step up your Arduino game from older 8-bit/16MHz microcontrollers the SparkFun RedBoard Turbo is a formidable alternative. At its heart the RedBoard Turbo uses the ATSAMD21G18 which is an ARM Cortex M0+ 32-bit microcontroller
No
Development Boards & Kits - ARM Development Boards
SparkFun LED Lighting Development Tools The SparkFun ESP32 Thing Plus DMX to LED Shield is the perfect way to send and receive DMX data. Whether it's coming in via the onboard XLR-3 jack or ArtNet or outputting over the XLR-3 Jack/ArtNet this shield has you covered! It's the perfect way
No
LED Lighting Development Tools Development Boards
SparkFun Development Boards & Kits - AVR At SparkFun we continually like to innovate update and improve even when it comes to our very own development boards. We have multiple versions of the SparkFun RedBoard in our catalog but none of them in an R3 form factor with a Qwiic connector on
No
Development Boards & Kits - AVR Development Boards
SparkFun Development Boards & Kits - AVR The SparkFun Qwiic OpenLog is the smarter and better looking cousin to the extremely popular OpenLog but now we've ported the original serial based interface to I2C! Thanks to the added Qwiic connectors you can daisy chain multiple I2C devices and l
No
Development Boards & Kits - AVR Development Boards
SparkFun GNSS / GPS Development Tools The SparkFun SAM-M8Q GNSS Breakout is an easy-to-use GPS board designed for projects requiring an economical all-in-one PNT solution. Built around the SAM-M8Q from u-blox this module is a "Smart Antenna" receiver meaning the antenna is built direc
No
GPS Development Tools Breakout Boards I2C, UART
SparkFun Power Management IC Development Tools The SparkFun LiPo Charger Plus is the souped-up power option in the SparkFun line of single-cell lithium polymer (LiPo) battery chargers. With this iteration we've changed the input charge connector to USB-C and provided charge rate selection as wel
No
Power Management IC Development Tools Add-On Boards
SparkFun Power Management IC Development Tools Haptic Motor Driver - DRV2605L
No
Power Management IC Development Tools Evaluation Boards I2C
SparkFun Multiple Function Sensor Development Tools Flex Sensor 2.2""
Multiple Function Sensor Development Tools
SparkFun Pressure Sensor Development Tools Alt/Press SNSR B/O - MPL3115A2
No
Pressure Sensor Development Tools
SparkFun Pressure Sensor Development Tools Pressure SNSR B/O MS5803-14BA
No
Pressure Sensor Development Tools
SparkFun Acceleration Sensor Development Tools Triple Axis Accel. Breakout LIS3DH
No
Acceleration Sensor Development Tools
SparkFun Current Sensor Development Tools The Low Current version of the SparkFun Current Sensor Breakout is a high-accuracy board designed specifically for applications that require measuring smaller currents from as low as 10mA to 5A with precision. Built around the ACS723 chip this b
No
Current Sensor Development Tools Breakout Boards Analog
SparkFun Distance Sensor Development Tool This SparkFun Distance Sensor Breakout uses the VL53L1X next-generation Time-of-Flight (ToF) sensor module to deliver highly accurate measurements at long ranges for its size. Unlike standard IR sensors that rely on reflected light intensity the VL5
No
Distance Sensor Development Tool Breakout Boards
SparkFun Temperature Sensor Development Tools It's time to say hip hip array for this IR Breakout! The MLX90640 SparkFun IR Array Breakout is equipped with a 32x24 array of thermopile sensors creating in essence a low resolution thermal imaging camera. With this breakout you can detect surface
No
Temperature Sensor Development Tools Breakout Boards
SparkFun Optical Sensor Development Tools The SparkFun Proximity Sensor Breakout is a simple high-performance IR presence and ambient light sensor built around the VCNL4040 from Vishay. If you have ever used an automatic paper towel dispenser or a touchless soap dispenser you have likely i
No
Optical Sensor Development Tools Breakout Boards I2C