1u Industrial Box PCs

Results: 2.756
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
Seeed Studio Industrial Box PCs reComputer Industrial R2045-12 - The Most Reliable and Powerful Raspberry Pi Edge AI/IOT Controller 1In Stock
5Expected 04/02/2027
5.862,37 kr.
Min.: 1
Mult.: 1
+ 65 C - 20 C
Advantech Industrial Box PCs ThinManager Ready Pocket-Size Edge IoT Thin Client with Intel Celeron N6210 1In Stock
6.030,51 kr.
Min.: 1
Mult.: 1
Intel Celeron N6210 DDR4 124 mm x 100 mm x 30 mm + 60 C - 20 C 12 W
Seeed Studio Industrial Box PCs reComputer J4012-Edge AI Device with NVIDIA Jetson Orin NX 16GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed Jetpack System with NVIDIA JetPack on 128GB NVMe SSD
546Expected 01/02/2027
10.500,40 kr.
Min.: 1
Mult.: 1
LPDDR5 130 mm x120 mm x 58.5 mm + 60 C - 10 C
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 8 GB WLAN RS485
102Expected 13/11/2026
5.501,30 kr.
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 8 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0
13On Order
7.809,80 kr.
Min.: 1
Mult.: 1
Core i3-N305 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C 8 GB
Advantech Industrial Box PCs 2070 TFLOPS Inference performance with Jetson Thor
4Expected 18/01/2027
76.528,41 kr.
Min.: 1
Mult.: 1
Arm Neoverse-V3AE 128 GB LPDDR5X 235.8 mm x 174 mm x 59 mm 1 Port 512 GB Wall Mount 5 Port + 40 C - 10 C 156 W 19 V 36 V Ubuntu 24.04 LTS
KUNBUS Industrial Box PCs RevPi Core S 16GB
7Expected 27/11/2026
2.945,80 kr.
Min.: 1
Mult.: 1
BCM2711 1.5 GHz 1 GB Flash, LPDDR4 1.5 GHz 111 mm x 23 mm x 96 mm 1 x Micro HDMI DIN Rail Mount IP20 1 x Micro USB, 2 x USB A 1 Port + 55 C - 25 C 10 W 12 V 24 V Polycarbonate 1 GB
KUNBUS Industrial Box PCs RevPi Connect 5 32 GB 4 GB RS485 CAN FD
14Expected 18/12/2026
5.054,22 kr.
Min.: 1
Mult.: 1
ARM Cortex-A76 2.4 GHz 4 GB LPDDR4 96 mm x 45 mm x 115 mm 1 x Micro HDMI eMMC DIN Rail Mount IP20 1 x USB-C, 2 x USB A 3.2 1 x RS-485 + 60 C - 25 C 22 W 10.8 VDC 28.8 VDC Polycarbonate (PC)
EDATEC Industrial Box PCs IPC3020 with Pi5 4GB,Audio input & output,RS232 & 485, with 128GB SSD, with PoE
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
47On Order
1.694,99 kr.
Min.: 1
Mult.: 1
BCM2712 4 GB LPDDR4X 102.8 mm x 89.5 mm x 32.5 mm + 60 C - 25 C 25 W 4 GB
EDATEC Industrial Box PCs Industrial computer based Raspberry Pi CM5, with Wifi & Bluetooth,2GB RAM, 16GB Emmc,1 WiFi antenna,1 4G module,1 4G(EU) antenna,2 RS232, 2 RS485and a supercapacitor module.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
19Expected 19/11/2026
2.455,68 kr.
Min.: 1
Mult.: 1
ARM Cortex-A76 2 GB LPDDR4 143 mm x 100 mm x 35 mm 1 x HDMI DIN Rail Mount 1 x Micro USB, 2 x USB 2.0 2 Port 4 x RS-232, 4 x RS-485 + 60 C - 25 C 24 W 9 VDC 36 VDC Raspberry Pi OS

EDATEC Industrial Box PCs Industrial Computer Based on Raspberry Pi CM0,with 512MB DDR,Wi-Fi & Bluetooth, 8GB eMMC,4 x DI,4 X DO and 4G Module(Europe Version)
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
12On Order
906,17 kr.
Min.: 1
Mult.: 1
ARM Cortex A53 1 GHz 512 MB eMMC 105 mm x 86 mm x 26 mm 8 GB DIN Rail Mount 1 x USB 2.0 2 x RS-485, 1 x RS-232 + 60 C - 20 C 5 W 9 V 28 V Raspberry Pi
Asus Industrial Box PCs Ultra-compact and rugged fanless DIN-rail industrial PC with Intel Core Ultra processor (Series 2)
Mouser does not presently sell this product in your region.
Core Ultra 5, Core Ultra 7 64 GB DDR5 5.3 GHz 160 mm x 110 mm x 63 mm 1 x DP, 1 x HDMI Wall Mount 4 x USB 3.2 2 Port + 70 C - 25 C 9 V 36 V Windows 11 IoT Enterprise
Asus Industrial Box PCs Rugged High-Performance and Fanless Edge Computer supporting Intel Core Processors Series 2 & 14th/ 13th/ 12th Gen Intel Core CPU, 2.5 Hot-Swappable SSD/HDD Tray, RAID 0/1 and Rich I/O
Mouser does not presently sell this product in your region.
Core i7 64 GB DDR5 1.3 GHz 242 mm x 241.4 mm x 79 mm 1 x DP, 1 x HDMI Wall Mount 8 x USB 3.2, 2 x USB 2.0 3 Port + 70 C - 25 C 100 VAC 264 VAC Windows 11 IoT Enterprise, Windows 10 IoT Enterprise
Seeed Studio Industrial Box PCs reComputer J4011-Edge AI Device with NVIDIA Jetson Orin NX 8GB module, 4xUSB 3.2, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System with NVIDIA JetPack on 128GB NVMe SSD
4On Order
7.497,90 kr.
Min.: 1
Mult.: 1
LPDDR5 130 mm x 120 mm x 58.5 mm + 60 C - 10 C

Axiomtek Industrial Box PCs Fanless Edge AI System w NVIDIA Jetson Orin NX 16GB,HDMI,GbE LAN,4 G bE PoE,4 USB,2 COM/CAN,8CH DIO
2Expected 25/11/2026
20.455,02 kr.
Min.: 1
Mult.: 1
NVIDIA Jetson Orin NX ARM Cortex-A78AE 614 MHz 16 GB LPDDR5 1 Channel 239 mm x 185.3 mm x 79.4 mm 1 x HDMI 1 x M.2 2280 NVMe DIN Rail IP40 4 x USB 3.2 1 Port 2 x CAN, 2 x RS-232/422/485 + 70 C - 25 C 67.2 W 9 VDC 36 VDC Linux Ubuntu 20.04 Aluminum 16 GB

Axiomtek Industrial Box PCs Fanless Edge AI System with Intel Processor N150, 8GB LPDDR5, featuring a PCIe Gen3 x4 M.2 Slot
2Expected 25/11/2026
6.836,87 kr.
Min.: 1
Mult.: 1
Intel Processor N150 Intel Processor N150 3.6 GHz 8 GB LPDDR5 1 Channel 167 mm x 119 mm x 62.6 mm 1 x HDMI 1 x SATA, 1 x M.2 2280 NVMe, 1 x mSATA DIN Rail IP40 2 x USB 2.0, 2 x USB 3.2 2 Port + 70 C - 40 C 47 W 9 VDC 36 VDC Linux Ubuntu 24.04.3 LTS+ Aluminum 8 GB

Axiomtek Industrial Box PCs ICO300-E3827-DIO-PB-DC
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
3Expected 27/11/2026
3.684,87 kr.
Min.: 1
Mult.: 1
Axiomtek Industrial Box PCs DIN-rail Fanless Embedded System with Intel Core i3-1215UE processor, 4 USB 3.1, four 2.5GbE LAN, 4 isolated COM, isolated DIO (8-in/8-out), and 2 HDMI
2Expected 30/12/2026
11.046,99 kr.
Min.: 1
Mult.: 1
AAEON UP Industrial Box PCs UP Squared Pro 7000 Edge.Intel Processor N97.4GB RAM.32GB eMMC.A1.0
7Expected 16/04/2027
5.440,21 kr.
Min.: 1
Mult.: 1
N97 16 GB LPDDR5 134 mm x 105 mm x 65 mm + 60 C 0 C 4 GB
AAEON UP Industrial Box PCs UP Squared TWL EdgeWi-Fi 6E AX210Intel N150 Processor.8GB RAM.64GB eMMC
6Expected 09/04/2027
4.955,38 kr.
Min.: 1
Mult.: 1
LPDDR5 95 mm x 95 mm x 55 mm + 60 C - 20 C 15 W to 37 W
AAEON UP Industrial Box PCs UP Nexus WCL EDGE.Intel Core 5 processor 320.16GB RAM.128G UFS.A1.0
3Expected 20/11/2026
9.300,01 kr.
Min.: 1
Mult.: 1
Intel Core 5 Processor 320 48 GB LPDDR5 134 mm x 105 mm x 53 mm 2x HDMI 2.1 128 GB DIN Rail 2x USB 3.2 Type-A, 1x USB 3.2 Type-C + 60 C - 20 C 35 W 12 VDC 24 VDC Ubuntu 24.04, Window 11, Yocto 6.0 16 GB
AAEON UP Industrial Box PCs UP WCL Edge.Intel Core 3 processor 304.8GB RAM.128G UFS.A1.0
3Expected 01/01/2027
5.472,13 kr.
Min.: 1
Mult.: 1
Intel Core 3 Processor 304 24 GB LPDDR5 95 mm x 70 mm x 42.3 mm 1 x HDMI 2.1 128 GB DIN Rail 3 x USB 3.2 Type A 1 Port + 60 C - 20 C 36 W 12 VDC Windows 11 LTSC, Ubuntu 24.04 LTS, Yocto 6.0 8 GB
AAEON UP Industrial Box PCs UP WCL Edge.Intel Core 3 processor 304.8GB RAM.64G UFS.A1.0
3Expected 01/01/2027
5.209,99 kr.
Min.: 1
Mult.: 1
Intel Core 3 Processor 304 24 GB LPDDR5 95 mm x 70 mm x 42.3 mm 1 x HDMI 2.1 64 GB DIN Rail 3 x USB 3.2 Type A 1 Port + 60 C - 20 C 36 W 12 VDC Windows 11 LTSC, Ubuntu 24.04 LTS, Yocto 6.0 8 GB
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 8 GB. 117 TOPS (Super Mode)
3Expected 10/02/2027
14.298,43 kr.
Min.: 1
Mult.: 1
ARM Cortex-A78AE 8 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 25.19 W 12 V 24 V Ubuntu 22.04 LTS
Advantech Industrial Box PCs AI Inference System NVIDIA Jetson Orin NX 16 GB. 157 TOPS (Super Mode
3Expected 10/02/2027
19.820,32 kr.
Min.: 1
Mult.: 1
ARM Cortex-A78AE 16 GB LPDDR5 138 mm x 110 mm x 57 mm 1 x HDMI Wall Mount 4 x USB 3.2 Gen2 Type A, 1 x USB Type C 2 Port + 50 C - 20 C 46.92 W 12 V 24 V Ubuntu 22.04 LTS