- 20 C Industrial Box PCs

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Chipsets Processor Type Processor Speed Maximum RAM Capacity Memory Type Number of Memory Channels Maximum Frequency Dimensions Display Chipset Display Port Storage Mounting Style IP Rating Number of USB Ports Number of LAN Ports Serial Ports Maximum Operating Temperature Minimum Operating Temperature Power Consumption Supply Voltage - Min Supply Voltage - Max Operating Systems Body Material Installed RAM
ADLINK Technology MXE-231 M16 256G WIN10
ADLINK Technology Industrial Box PCs DL-N N97, DDR5 16GB, M.2 256G, 1xDP, 1xHDMI, 2xGbE, 2xRS-232/422/485, 3xUSB2, 1xUSB3, 1x line-in/line-out/MIC-in Non-Stocked
6.979,28 kr.
6.763,61 kr.
Min.: 1
Mult.: 1
N97 2 GHz 16 GB DDR5-4800 2 GHz 165 mm x 120 mm x 62 mm 1 x DP, 1 x HDMI Wall Mount 3 x USB 2.0, 1 x USB 3.0 2 Port 2 x RS-232/422/485 + 60 C - 20 C 12 V 24 V Linux Ubuntu 22.04, Windows 10 IoT Enterprise LTSC 21H2 16 GB
ADLINK Technology ROScube Pico, Nano, NPN-1B
ADLINK Technology Industrial Box PCs ROScube Pico, Nano, 4GB DDR, 16G eMMC, IP40 Non-Stocked
10.558,66 kr.
Min.: 1
Mult.: 1
Jetson Nano 921 MHz, 1.43 GHz 4 GB LPDDR4x-1600 921 MHz, 1.43 GHz 140 mm x 110 mm x 63 mm 1 x HDMI 16 GB Wall Mount IP40 1 x Micro USB, 4 x USB 3.1 4 Port + 50 C - 20 C 8 VDC 20 VDC Ubuntu 18.04 L4T 4 GB
ADLINK Technology ROScube Pico, NX, NPN-2B
ADLINK Technology Industrial Box PCs ROScube Pico, NX, 8GB DDR, 16G eMMC, IP40 Non-Stocked
16.281,75 kr.
Min.: 1
Mult.: 1
Jetson Xavier NX 1.1 GHz, 1.9 GHz 8 GB LPDDR4x-1600 1.1 GHz, 1.9 GHz 140 mm x 110 mm x 63 mm 1 x HDMI 16 GB Wall Mount IP40 1 x Micro USB, 4 x USB 3.1 4 Port + 50 C - 20 C 15 W 8 VDC 20 VDC Ubuntu 18.04 L4T 8 GB
Advantech Industrial Box PCs Modular TPC Box, Core i7-1365URE Drop Dispatch Lead Time 5 Weeks
Core i7-1365URE 1.7 GHz 32 GB DDR5-4800 1 Channel 1.7 GHz 269 mm x 203 mm x 50 mm 1 x DP 1 x M.2 Wall Mount IP66 1 x USB Type-C 3.2, 2 x USB 2.0, 2 x USB 3.2 2 Port 2 x RS-232/422/485 + 60 C - 20 C 65 W 19 V 24 V Linux, Windows 10/11 Aluminum 0 GB

Weintek Industrial Box PCs Faceless HMI
Due to government regulations, Mouser is unable to sell this product in your country.
RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 28.8 VDC

Weintek Industrial Box PCs Faceless HMI w/ Built-in EasyAccess 2.0
Due to government regulations, Mouser is unable to sell this product in your country.
RISC 256 MB 27 mm x 130 mm x 115 mm IP20 + 55 C - 20 C 19.2 VDC 24.4 VDC