+ 70 C HMI Displays & Panel PCs

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Touchscreen Type Processor Brand Processor Type Display Type Frequency Maximum RAM Capacity Installed RAM Operating Supply Voltage Interface Type Display Resolution - Pixels Diagonal Minimum Operating Temperature Maximum Operating Temperature Dimensions
Advantech HMI Displays & Panel PCs 15.6" Full HD High Brightness Industrial Monitor with P-CAP Touch control, Direct HDMI, DP, VGA Ports Non-Stocked
7.332,73 kr.
Min.: 1
Mult.: 1
Industrial Monitor Capacitive FHD TFT LCD 12 VDC to 24 VDC HDMI, VGA, USB 1920 x 1080 15.6 in - 20 C + 70 C 395.7 mm x 245.1 mm x 49.8 mm
Advantech HMI Displays & Panel PCs 21.5" Full HD High Brightness Industrial Monitor with P-CAP Touch control, Direct HDMI, DP, VGA Ports Non-Stocked
8.800,64 kr.
Min.: 1
Mult.: 1
Industrial Monitor Capacitive FHD TFT LCD 12 VDC to 24 VDC HDMI, VGA, USB 1920 x 1080 21.5 in - 20 C + 70 C 529.6 mm x 321.3 mm x 54.8 mm
Axiomtek HMI Displays & Panel PCs 15" XGA railway fanless touch panel computer with Intel Atom E3845, sunlight readable LCD (800 nits), 5-wire resistive touchscreen, 24 to 110 VDC power input Non-Stocked
26.957,08 kr.
Min.: 1
Mult.: 1
24 V to 110 V 1024 x 768 15 in - 25 C + 70 C
ADLINK Technology HMI Displays & Panel PCs SP-12WP-KL-i3,4GB,w/ IO,12VIntel Kaby Lake i3-7100U, LVDS, PCAP4GB memory32GB M.2 SSD2X RS232/422/485, 1x USB 2.0, 1x USB 3.0, 2x GbE, 1xDP Non-Stocked
10.507,19 kr.
Min.: 1
Mult.: 1
Intel Core i3 2.4 GHz 16 GB 4 GB 12 V Audio, Ethernet, I2C, PCIe, Serial, USB 1280 x 800 12.1 in - 20 C + 70 C