1u Computer-On-Modules - COM

Results: 1.414
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
ADLINK Technology LEC-AL-N4200-4G-16G-eDP-CT
ADLINK Technology Computer-On-Modules - COM SMARC Short Size Module with Intel Pentium N4200, quad core, 4 GB DDR3L, 16GB eMMC, 0C to 60C, with eDP function Non-Stocked
3.292,02 kr.
3.216,38 kr.
3.140,14 kr.
Min.: 1
Mult.: 1
SMARC v2.0 Intel Pentium N4200 Integrated 2.5 GHz 8 GB 4 GB 2 MB 3 V to 5.25 V Audio, DP++, Ethernet, GPIO, HDMI, I2C, LPC, LVDS, MIPI-CSI, PCIe Gen2, SATA III, SDIO, SMBus, SPI, UART, USB 2.0, USB OTG, USB 3.0 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-x7425E-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake x7425E Quad Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp Non-Stocked
2.831,52 kr.
2.744,01 kr.
2.678,21 kr.
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7425E 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-i3N305-8G-64G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake I3N305 Eight Core CPU, 8GB LPDDR5, 64GB eMMC, commercial temp Non-Stocked Lead-Time 28 Weeks
3.748,87 kr.
3.651,67 kr.
Min.: 1
Mult.: 1
SMARC v2.1 Intel Core i3-N305 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ALN-N50-4G-32G-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Alder Lake N50 DUAL Core CPU, 4GB LPDDR5, 32GB eMMC, commercial temp Non-Stocked
2.382,95 kr.
2.309,32 kr.
2.253,82 kr.
Min.: 1
Mult.: 1
SMARC v2.1 Intel N50 1.2 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7211RE-4G-32G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7211RE 2-Core CPU, 4GB LPDDR5, 32GB eMMC, -40 C to 85 C Non-Stocked Lead-Time 18 Weeks
8.301,79 kr.
7.816,59 kr.
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7211RE 1 GHz 16 GB 4 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7433RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7433RE 4-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C Non-Stocked Lead-Time 28 Weeks
3.469,35 kr.
3.279,94 kr.
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7433RE 1.5 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-ASL-x7835RE-8G-64G-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 COM with Intel Amston Lake x7835RE 8-Core CPU, 8GB LPDDR5, 64GB eMMC, -40 C to 85 C Non-Stocked
8.695,15 kr.
8.186,98 kr.
Min.: 1
Mult.: 1
SMARC v2.1 Intel Atom x7835RE 1.3 GHz 16 GB 8 GB 6 MB 5 V Audio, CAN, Ethernet, GPIO, I2C, LVDS, MIPI-CSI, PCIe, SATA III, SPI, UART, USB 2.0, USB 3.2 - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-iMX62-1G-4G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX62-1G-4G-ERSMARC Short Size Module with NXP i.MX6, Dual, 1 GB RAM, 4 GB eMMC, -40C to +85C
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Non-Stocked Lead-Time 24 Weeks
2.380,11 kr.
Min.: 1
Mult.: 1
SMARC 1 GB 1 GB
ADLINK Technology LEC-iMX62L-2G-8G-ER
ADLINK Technology Computer-On-Modules - COM LEC-iMX62L-2G-8G-ERSMARC Short Size Module with NXP i.MX6, DualLite, 2 GB RAM, 8 GB eMMC, -40C to +85C Non-Stocked
1.863,51 kr.
1.778,46 kr.
1.727,36 kr.
1.726,09 kr.
Min.: 1
Mult.: 1
SMARC 2 GB
ADLINK Technology LEC-iMX95-H-4G-32G-BW-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, 0 C to 60 C Non-Stocked
2.352,96 kr.
2.280,22 kr.
2.225,54 kr.
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 + 60 C 82 mm x 50 mm
ADLINK Technology LEC-iMX95-H-4G-32G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Hexa Core NXP i.MX95, 4 GB LPDDR5, 32 GB eMMC, Bluetooth/Wifi, -40 C to +85 C Non-Stocked
2.452,70 kr.
2.376,91 kr.
2.319,84 kr.
Min.: 1
Mult.: 1
SMARC v2.1 NXP i.MX 95 8 GB 4 GB 64 kB, 512 kB 5 V CAN, Ethernet, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI. UART, USB 2.0, USB 2.0 OTG, USB 3.0 + 85 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-BW-CT
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, 0 C to 60 C Non-Stocked
3.210,49 kr.
3.111,27 kr.
3.036,59 kr.
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi 0 C + 60 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-4G-64G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 4 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, -40 C to +85 C Non-Stocked
3.724,48 kr.
3.548,95 kr.
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 4 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-MTK-I1200-8G-64G-BW-ER
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo Core MediaTek I1200, 8 GB LPDDR4, 64 GB UFS, AC wifi BT 5.1, -40 C to +85 C Non-Stocked
3.669,05 kr.
3.555,66 kr.
3.470,32 kr.
Min.: 1
Mult.: 1
SMARC v2.1 MediaTek MT8395 2 GHz, 2.2 GHz 8 GB 8 GB 256 kB 5 V Bluetooth, CAN, DSI, Ethernet, GPIO, HDMI, I2C, I2S, MIPI-CSI, PCIe Gen3x2, SDIO, SPI, UART, USB 2.0, USB 3.0, WiFi - 40 C + 85 C 82 mm x 50 mm
ADLINK Technology LEC-RB5N-8G-128G-BW-R
ADLINK Technology Computer-On-Modules - COM SMARC 2.1 Short Size Module with Octo core QRB5165, 8 GB LPDDR5, 128 GB UFS, Wifi and BT, -20 C to 70 C Non-Stocked
4.905,40 kr.
4.753,81 kr.
Min.: 1
Mult.: 1
SMARC v2.1.1 Qualcomm QRB5165 1.81 GHz, 2.42 GHz, 2.84 GHz 16 GB 8 GB 128 kB, 256 kB, 512 kB 5 V CAN, GPIO, HDMI, I2C, I2S, LVDS, MIPI-CSI, MIPI-DSI, PCIe, SPI, UART, USB 2.0, USB 3.0 - 20 C + 70 C 82 mm x 50 mm
ADLINK Technology MXM-A1000-4G-35W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP35W, 4GB GDDR6 Non-Stocked
5.553,52 kr.
5.381,87 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A1000 16 GB 4 GB 5 V DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-A1000-4G-60W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A1000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6 Non-Stocked
5.553,52 kr.
5.381,87 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A1000 1.192 GHz 16 GB 4 GB 5 V DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-A2000-4G-60W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 4GB GDDR6 Non-Stocked
8.345,20 kr.
8.087,39 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 16 GB 4 GB 5 V DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-A2000-8G-60W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A2000 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x8 GEN4, TGP60W, 8GB GDDR6 Non-Stocked
8.714,18 kr.
8.444,87 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A2000 1.117 GHz 16 GB 8 GB 5 V DP, HDMI, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-A500-2G-40W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x4 GEN4, TGP40W, 2GB GDDR6 Non-Stocked
4.692,94 kr.
4.569,03 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A500 925 MHz 16 GB 2 GB 5 V PCIe Gen4x4 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-A500-4G-40W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A500 Embedded Graphics, MXM 3.1 type A, 82 x 70mm, PCIe x4 GEN4, TGP40W, 4GB GDDR6 Non-Stocked
4.028,03 kr.
3.903,52 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA RTX A500 925 MHz 16 GB 4 GB 5 V PCIe Gen4x4 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-AXe-A350M
ADLINK Technology Computer-On-Modules - COM MXM 3.1 Type A module featuring the Intel Arc A350M Graphics Processor Mobile, 4GB GDDR6 Non-Stocked
3.050,92 kr.
2.975,42 kr.
2.885,68 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A Intel ARC A350M 1.15 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-AXe-A370M
ADLINK Technology Computer-On-Modules - COM MXM 3.1 Type A module featuring the Intel Arc A370M Graphics Processor Mobile, 4GB GDDR6 Non-Stocked
3.709,04 kr.
3.594,30 kr.
3.508,07 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A Intel ARC A370M 1.55 GHz 4 GB 4 GB 5 V DP, PCIe Gen4x8 0 C + 55 C 82 mm x 70 mm
ADLINK Technology MXM-T1000
ADLINK Technology Computer-On-Modules - COM MXM-T1000NVidia Quadro T1000 Embedded Graphics Non-Stocked
4.875,56 kr.
4.724,87 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type A NVIDIA Quadro T1000 1.395 GHz 16 GB 6 GB 5 V DP, PCIe Gen3x16 0 C + 55 C 82 mm x 70 mm x 4.8 mm
ADLINK Technology MXM-A4500-16GB-115W
ADLINK Technology Computer-On-Modules - COM NVidia RTX A4500 Embedded Graphics, MXM 3.1 type B, 82 x 105mm, TGP115W, 16GB GDDR6, PCIe x16 GEN4 Non-Stocked
18.036,49 kr.
Min.: 1
Mult.: 1
MXM 3.1 Type B NVIDIA RTX A4500 930 MHz 16 GB 16 GB 5 V DP, HDMI, PCIe Gen4x16 0 C + 55 C 105 mm x 82 mm