ARRKP7059-S915B

ABRACON
815-ARRKP7059-S915B
ARRKP7059-S915B

Mfr.:

Description:
Antennas Internal/Embedded Antennas Through Hole MMCX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Antennas
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK. This product will require additional documentation to export from the United States.
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
902 MHz
928 MHz
RFID
Patch
Ceramic
4 dBi
20 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
Connector
MMCX-JW
915 MHz
Industrial Automation, Smart Cards, Asset Management, Manufacturing, Field Mobility, Transportation
70 mm
5.9 mm
5.9 mm
120 mm RG178
Bulk
Brand: ABRACON
Polarisation: RHCP
Factory Pack Quantity: 64
Subcategory: Antennas
Unit Weight: 164 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UHF RFID Antennas

Abracon Ultra High Frequency (UHF) RFID Antennas are easy-to-install dielectric ceramic type antennas that exhibit Right Hand Circular Polarization (RHCP). These low-profile antennas operate in a -40°C to +85°C temperature range and 902MHz to 928MHz frequency range with small return loss, 3dBi minimum axial ratio, and a 50Ω impedance. The devices feature an RF cable, connector, and PCB. Applications include industrial automation, smart cards, asset management, and transportation.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 512   Multiples: 64
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
170,68 kr. 87.388,16 kr.