WS20850100F183P1A

E-Switch
612-WS20850100F183PA
WS20850100F183P1A

Mfr.:

Description:
Basic / Snap Action Switches SNAP ACTION, 2A 250VAC/30VDC, SPDT On-On, Through Hole PC Pin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Basic / Snap Action Switches
RoHS:  
WS2
Standard
SPDT
ON - ON
Plunger, Pin
1 A
250 VAC
30 VDC
183 gf
Solder Pin
PCB Mount
IP67
Bulk
Brand: E-Switch
Illuminated: Non-Illuminated
Life: 500000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product: Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WS1 & WS2 Snap-Action Switches

E-Switch WS1 and WS2 Snap-Action Switches offer multiple termination and current rating options in a mid-size switch. The E-Switch WS1 and WS2 Snap-Action Switches provide IP67 protection against dust and moisture. Current rating options for the WS1 include 0.1A at 48VDC, 0.1A at 125VAC, 250VAC, 3A at 12VDC, or 3A at 125VAC, 250VAC. WS2 provides current ratings of 2A at 30VDC or 2A at 250VAC. WS1 and WS2 switches feature a 130gf operating force, 100,000-cycle electrical life expectancy, and 500,000-cycle mechanical life.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 70 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
16,56 kr. 16,56 kr.
13,65 kr. 136,50 kr.
12,68 kr. 317,00 kr.
12,01 kr. 600,50 kr.
11,26 kr. 1.126,00 kr.
10,44 kr. 3.132,00 kr.
9,92 kr. 4.960,00 kr.
9,03 kr. 45.150,00 kr.