SCS20-210-10

GCT
640-SCS20-210-10
SCS20-210-10

Mfr.:

Description:
Circuit Board Hardware - PCB Spring contact, Stainless steel, SMT, H = 2.6mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Contact
2.5 mm
Stainless Steel
Brand: GCT
Contact Material: Stainless Steel
Current Rating: 2 A
Packaging: Reel
Packaging: Cut Tape
Plating: Gold
Product Type: Spring Loaded
Series: SCS20
Factory Pack Quantity: 5500
Subcategory: Hardware
Width: 1.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCC / SCS SMT Spring Contacts

GCT SCC / SCS SMT Spring Contacts are compact, versatile solutions for reliable PCB connections across charging, grounding, and antenna applications. These GCT surface-mount contacts are offered in a range of contact heights (0.50mm to 3.10mm) and force ratings for diverse design needs. SCC / SCS SMT Spring Contacts ensure dependable performance, durable construction, and easy assembly. These contacts are ideal for space-constrained devices, such as wearables, mobile electronics, and medical equipment.

In Stock: 10.260

Stock:
10.260 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,836 kr. 0,84 kr.
0,731 kr. 7,31 kr.
0,656 kr. 16,40 kr.
0,619 kr. 61,90 kr.
0,56 kr. 140,00 kr.
0,53 kr. 530,00 kr.
0,492 kr. 1.230,00 kr.
Full Reel (Order in multiples of 5500)
0,47 kr. 2.585,00 kr.
0,463 kr. 5.093,00 kr.