Rectangular Speakers & Transducers

Results: 501
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Frequency Sound Pressure Level Impedance Power Rating Shape Termination Style Minimum Operating Temperature Maximum Operating Temperature Diameter Length Width Depth Magnet Material Cone Material IP Rating
PUI Audio Speakers & Transducers SPEAKER 3W 4 OHM 82DBA 420HZ WR PAPER 989In Stock
34,24 kr.
29,09 kr.
27,38 kr.
25,44 kr.
Min.: 1
Mult.: 1
Speakers Water Resistant Cone Board Mount 420 Hz 82 dBA 4 Ohms 3 W Rectangular Wire Leads - 10 C + 55 C 33.5 mm 40 mm 28.5 mm 11.7 mm Rare Earth Treated Paper
PUI Audio Speakers & Transducers SPEAKER 2W 8OHM 84DB 500HZ 398In Stock
45,06 kr.
34,76 kr.
30,66 kr.
28,42 kr.
Min.: 1
Mult.: 1
Speakers Speaker 150 Hz to 20 kHz 84 dBA 8 Ohms Rectangular Solder Eyelet - 20 C + 60 C 70 mm 30 mm Neodymium (Nd) IP55
PUI Audio Speakers & Transducers SPEAKER 5W 8OHM 85DB 180HZ WATER RESISTANCE TREATED 1.064In Stock
57,14 kr.
44,24 kr.
40,13 kr.
37,23 kr.
Min.: 1
Mult.: 1
Speakers Water Resistant Cone Panel Mount 180 Hz 85 dBA 8 Ohms 5 W Rectangular Solder Lug - 20 C + 65 C 90 mm 50 mm 38.5 mm Ferrite
PUI Audio Speakers & Transducers 18mm SPEAKER w/ENCL 1 W 8 OHM 83 DB 585In Stock
720Expected 09/11/2026
37,90 kr.
29,17 kr.
26,63 kr.
23,57 kr.
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 800 Hz 83 dBA 8 Ohms 1 W Rectangular Wire Leads - 45 C + 85 C 30 mm 25 mm 6 mm Rare Earth Mylar
PUI Audio Speakers & Transducers 25mm SPEAKER w/ENCL 3 W 8 OHM 83 DB 848In Stock
1.350Expected 16/11/2026
46,25 kr.
35,73 kr.
29,69 kr.
27,98 kr.
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 500 Hz 83 dBA 8 Ohms 3 W Rectangular Wire Leads - 25 C + 60 C 60 mm 30 mm 20 mm Rare Earth Mylar
PUI Audio Speakers & Transducers SURFACE MOUNT TRANSDUCER 5VP-P 1.505In Stock
Cut Tape
18,58 kr.
13,50 kr.
12,01 kr.
11,34 kr.
Reel
8,50 kr.
Min.: 1
Mult.: 1
: 2.000
Transducers Piezoelectric Board Mount 4.1 kHz 73 dBA Rectangular Gullwing Lead - 40 C + 80 C 9 mm 11 mm 1.7 mm
Knowles Speakers & Transducers Balanced Armature Speaker 456In Stock
200,97 kr.
155,47 kr.
144,50 kr.
134,50 kr.
Min.: 1
Mult.: 1
Receivers Balanced Armature Panel Mount 5.6 kHz 127 dBA 22 Ohms Rectangular Solder Pad - 17 C + 63 C 7.9 mm 5.6 mm 4 mm

Knowles Speakers & Transducers Balanced Armature Speaker 154In Stock
195,00 kr.
149,80 kr.
135,85 kr.
126,67 kr.
Min.: 1
Mult.: 1
Receivers Balanced Armature Panel Mount 1 kHz 115 dBA 87 Ohms Rectangular Solder Pad 6.3 mm 4.29 mm 3.02 mm
Knowles Speakers & Transducers Balanced Armature Speaker 49In Stock
273,63 kr.
207,24 kr.
186,72 kr.
173,67 kr.
Min.: 1
Mult.: 1
Receivers Balanced Armature Panel Mount 1 kHz 104 dBA 225 Ohms Rectangular Solder Pad 5.18 mm 3.54 mm 3 mm
Knowles DWFK-31785-000
Knowles Speakers & Transducers VERY SMALL DUEL BASS EMPHASIS 121In Stock
429,32 kr.
335,10 kr.
304,89 kr.
288,48 kr.
281,24 kr.
Min.: 1
Mult.: 1
Receivers Balanced Armature Panel Mount 6.5 kHz 120 dBA 30 Ohms Rectangular Solder Pad 5 mm 2.73 mm 3.8 mm
Visaton Speakers & Transducers 4x6cm(1.6"x2.4") full-range speaker coated wooden cone and stable plastic basket 14In Stock
134,58 kr.
103,92 kr.
94,22 kr.
87,51 kr.
Min.: 1
Mult.: 1
Speakers Electromagnetic Chassis Mount 200 Hz 80 dBA 8 Ohms 4 W Rectangular Solder Lug - 25 C + 70 C 60.4 mm 41.5 mm 12.5 mm Neodymium (Nd) Wood IP63
PUI Audio Speakers & Transducers TRANSDUCER 3V0-P 90DB 2700HZ 717In Stock
Cut Tape
11,86 kr.
9,33 kr.
8,50 kr.
7,91 kr.
Reel
6,33 kr.
Min.: 1
Mult.: 1
: 750
Transducers Electromagnetic Board Mount 90 dBA Rectangular Gullwing Lead - 40 C + 105 C 14 mm 11 mm
Knowles Speakers & Transducers Balanced Armature Receiver,level sound 103In Stock
300Expected 13/11/2026
146,89 kr.
112,12 kr.
101,61 kr.
94,67 kr.
Min.: 1
Mult.: 1
Receivers Balanced Armature Panel Mount 10.8 kHz 116 dBA 41 Ohms Rectangular Solder Pad 0 C + 63 C 5.15 mm 2.96 mm 2.6 mm
Knowles Speakers & Transducers Balanced Armature Receiver, open vent 75In Stock
140,55 kr.
108,99 kr.
98,92 kr.
92,13 kr.
Min.: 1
Mult.: 1
Receivers Balanced Armature Board Mount 11.8 kHz 106 dBA 50 Ohms Rectangular Solder Pad 5.15 mm 2.96 mm 2.59 mm
Knowles RDU-35000-000
Knowles Speakers & Transducers RECEIVER ASSEMBLY 98In Stock
449,24 kr.
348,90 kr.
317,95 kr.
302,65 kr.
Min.: 1
Mult.: 1
Earphones Balanced Armature 127 dBA 7 Ohms Rectangular
Same Sky Speakers & Transducers 30 mmx11mm rectangular, 3 mm deep, Peek, NdFeB, 1.5W, 4 ohm, 500Hz, solder pads 50In Stock
24,54 kr.
18,58 kr.
16,64 kr.
14,70 kr.
Min.: 1
Mult.: 1
Speakers Miniature Speaker 850 Hz 95 dB 4 Ohms 1.5 W Rectangular Solder - 20 C + 70 C 30 mm 11 mm Neodymium Magnet (NdFeB) Polyetheretherketone (PEEK)
Visaton Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 3-4W 150 17000Hz 280Hz 40In Stock
114,36 kr.
88,70 kr.
80,49 kr.
74,90 kr.
Min.: 1
Mult.: 1
Speakers Electromagnetic Panel Mount 280 Hz 82 dBA 4 Ohms 3 W Rectangular Solder Lug - 25 C + 70 C 90.5 mm 50 mm 28.5 mm Neodymium (Nd)
Visaton Speakers & Transducers Magnetically shielded 5x9cm (2"x3.5") full-range driver 3-4W 150 17000Hz 280Hz 72In Stock
114,44 kr.
88,77 kr.
80,57 kr.
74,90 kr.
Min.: 1
Mult.: 1
Speakers Electromagnetic Panel Mount 280 Hz 82 dBA 8 Ohms 3 W Rectangular Solder Lug - 25 C + 70 C 90.5 mm 50 mm 28.5 mm Neodymium (Nd)
Visaton Speakers & Transducers 15x22cm Waveguide of high-quality plastic for 25mm tweeters 1In Stock
194,26 kr.
151,96 kr.
136,67 kr.
127,49 kr.
Min.: 1
Mult.: 1
Accessories Accessory, Support Rectangular 220 mm 150 mm 21 mm
Visaton Speakers & Transducers Wall-mounted speaker volume control-knob wooden cabinet metal grille 1In Stock
549,95 kr.
472,37 kr.
453,42 kr.
439,10 kr.
Min.: 1
Mult.: 1
Speakers Wall Mount 90 Hz to 20 kHz 96 dBA Rectangular Spring Contact - 25 C + 70 C 280 mm 170 mm
Same Sky Speakers & Transducers 20 x 13 mm, Enclosed, Rectangular Case, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Wire Leads, Speaker 470In Stock
960Expected 21/12/2026
26,33 kr.
20,07 kr.
18,13 kr.
15,96 kr.
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 1.3 kHz 94 dBA 9.6 Ohms 800 mW Rectangular Wire Leads - 20 C + 70 C 20 mm 13 mm 4.87 mm Neodymium Iron Boron (NdFeB) Mylar
Same Sky Speakers & Transducers 20 x 13 mm, Enclosed, Rectangular Case, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Wire Leads with Connector, Speaker 523In Stock
26,26 kr.
20,44 kr.
18,50 kr.
16,26 kr.
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 1.3 kHz 91 dBA 8 Ohms 800 mW Rectangular Wire Leads - 20 C + 70 C 20 mm 13 mm 4.87 mm Neodymium Iron Boron (NdFeB) Mylar
Same Sky Speakers & Transducers 20 x 13 mm, Enclosed, Rectangular Case, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Wire Leads with Connector, Speaker 302In Stock
30,06 kr.
21,86 kr.
19,47 kr.
17,23 kr.
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 1.3 kHz 91 dBA 8 Ohms 800 mW Rectangular Wire Leads - 20 C + 70 C 20 mm 13 mm 4.87 mm Neodymium Iron Boron (NdFeB) Mylar
Same Sky Speakers & Transducers 27.1 x 19.2 mm, Enclosed, Rectangular Case, 1.5 W, 8 Ohm, Neodymium Magnet, Foam Cone, Wire Leads with Connector, Speaker 61In Stock
39,46 kr.
30,44 kr.
27,60 kr.
25,44 kr.
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 750 Hz 95 dBA 8 Ohms 1.5 W Rectangular Wire Leads - 20 C + 60 C 27.1 mm 19.2 mm 12.95 mm Neodymium Iron Boron (NdFeB) Foam
Same Sky Speakers & Transducers 50 x 35 mm, Enclosed, Rectangular Case, 2 W, 8 Ohm, Neodymium Magnet, PEI Cone, Wire Leads with Connector, IP67, Speaker 53In Stock
53,71 kr.
44,09 kr.
37,37 kr.
34,69 kr.
Min.: 1
Mult.: 1
Speakers Enclosed Panel Mount 680 Hz 97 dBA 8 Ohms 2 W Rectangular Wire Leads - 20 C + 55 C 50 mm 35 mm 27.8 mm Neodymium Iron Boron (NdFeB) Polyetherimide (PEI) IP67