1877950000

Weidmuller
470-1877950000
1877950000

Mfr.:

Description:
Sensor Junction Blocks SAI-10L-VP12-3A-M08L-PNP

Product Attribute Attribute Value Select Attribute
Weidmuller
Product Category: Sensor Junction Blocks
M8
11 Port
M12
12 Pin
10 V to 30 V
6 A
A Coded
SAI-10
Brand: Weidmuller
Product Type: Circular Metric Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cables & Connectors

Weidmuller Cables and Connectors are designed to meet requirements and provide a hassle-free experience. These devices accommodate the needs in every planning situation with different levels of individualization. The cables and connectors include PUSH IN connectors for M12 and M8 applications, setting the standard in connection technology. These devices are designed to accept solid, stranded, and ferruled wire, which enables fast, secure, and reliable wiring with reduced installation time and consistent connections. The cables and connectors are made of Polyurethane (PUR), Polyvinyl Chloride (PVC), and Low Smoke Zero Halogen (LSZH) and provide inclusive markings for fast identification. These devices provide a fault-free operation with 360° shielding and vibration resistance.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
978,23 kr. 978,23 kr.
885,73 kr. 8.857,30 kr.
870,43 kr. 43.521,50 kr.
860,73 kr. 86.073,00 kr.
250 Quote