14526-EZ8B-A00-07C

3M Electronic Solutions Division
517-14526-EZ8B-A00
14526-EZ8B-A00-07C

Mfr.:

Description:
D-Sub Cables VIDEO CABLE ASSEMBLY 10 METERS 30u Au

Product Attribute Attribute Value Select Attribute
3M
Product Category: D-Sub Cables
RoHS: N
Mini D Ribbon Cable
MDR
26 Position
MDR
26 Position
Male / Male
30 AWG
Brown (Beige)
30 V
Each
Brand: 3M Electronic Solutions Division
Current Rating: 1 A
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: D-Sub Cables
Series: 14526
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 05113521731 80008053318
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544421000
JPHTS:
8544420102
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Density I/O Connectors & Assemblies

3M High-Density I/O Connectors and Assemblies are based on the long-established Delta Ribbon Centronics®-style Mini Delta Ribbon (MDR) System. The Mini Delta Ribbon (MDR) Connectors are a half-pitch interconnect system designed to meet the needs of high-speed/density I/O applications. The MDR system offers a proven solution that provides shielding against EMI/ESD and reliable connection through the pre-loaded ribbon contacts, as well as 0.050" centerlines. The MDR connectors and assemblies allow mass termination through IDC U-shaped contacts and offer a wide range of pin counts and form factors to enable design flexibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.127,58 kr. 5.637,90 kr.
1.051,11 kr. 10.511,10 kr.
1.027,39 kr. 25.684,75 kr.
1.006,35 kr. 50.317,50 kr.
100 Quote