35360422-L

Aptiv
829-35360422-L
35360422-L

Mfr.:

Description:
Automotive Connectors 2.8 Clean Body APEX Female AG Unsealed Terminal Cross Sec (4 - 5 mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Aptiv
Product Category: Automotive Connectors
RoHS:  
Terminals
Receptacle (Female)
Crimp
Silver
2.8
Brand: Aptiv
Cable Diameter: 4.2 mm
Contact Gender: Socket (Female)
Contact Material: Copper
Current Rating: 40 A
Family: APEX 2.8
Length: 19 mm
Material: Copper
Maximum Operating Temperature: + 150 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Type: Terminal
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 24000   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,91 kr. 93.840,00 kr.