Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging


STMicroelectronics Triacs 12 A Snubberless Triac 49In Stock
Min.: 1
Mult.: 1

T1235T-8R 12 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C
STMicroelectronics Triacs Hi temp 12A Triacs 251In Stock
Min.: 1
Mult.: 1

T1250H 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4A Triacs 1.212In Stock
Min.: 1
Mult.: 1

T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Sensitive 4 A High Temperature 902In Stock
Min.: 1
Mult.: 1

T410H 4 A 42 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A Snubberless 800Vrrm 900Vrsm 35mA 1.301In Stock
Min.: 1
Mult.: 1

T635T-8T 6 A 45 A 800 V 5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 836In Stock
Min.: 1
Mult.: 1

T810T-6I 8 A 600 V 25 mA 15 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 351In Stock
Min.: 1
Mult.: 1

T835T-6I 8 A 600 V 5 uA 1.6 V 40 mA 1.3 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 8A Triacs 64In Stock
Min.: 1
Mult.: 1

T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 0.8 Amp 600 Volt 393In Stock
Min.: 1
Mult.: 1

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92
STMicroelectronics Triacs 1.0 Amp 600 Volt 25In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS 3.875In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1.0 Amp 700 Volt 1.441In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1A Triacs 3.021In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack

STMicroelectronics Triacs 1A Standard Triacs 1.450In Stock
Min.: 1
Mult.: 1
: 4.000

Z01 Reel, Cut Tape


STMicroelectronics Triacs 1A Standard Triacs 5.388In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 2.974In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs Auto Voltage Switch
997Expected 28/09/2026
Min.: 1
Mult.: 1

AVS08CB - 10 C + 125 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs 8 Amp 600 Volt
1.796Expected 07/09/2026
Min.: 1
Mult.: 1

BTA08 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 10 Amp 600 Volt
1.148Expected 27/08/2026
Min.: 1
Mult.: 1

BTA10 105 A 600 V 5 uA 1.55 V 25 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 12A Triacs
2.000Expected 04/09/2026
Min.: 1
Mult.: 1

H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 1.0 Amp 800 Volt
10.000Expected 07/10/2026
Min.: 1
Mult.: 1

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk


STMicroelectronics Triacs 1A TRIACS 2In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs AC Switch 12A A.S.D. Igt <10 mA to <35mA Non-Stocked Lead-Time 15 Weeks
Min.: 1.000
Mult.: 1.000

ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V Lead-Time 15 Weeks
Min.: 1
Mult.: 1

ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 Tube

STMicroelectronics Triacs TO 220 I CLIP Non-Stocked Lead-Time 15 Weeks
Min.: 2.000
Mult.: 1.000

BTA04-600 42 A 600 V 10 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube