Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 0.8 Amp 600 Volt 278In Stock
Min.: 1
Mult.: 1
: 2.000

Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
STMicroelectronics Triacs 0.8A standard Triacs 3.406In Stock
Min.: 1
Mult.: 1
: 1.000

Z00607 800 mA 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 12.868In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 7.057In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 10.069In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 3mA 600V SMBF3L 2.746In Stock
Min.: 1
Mult.: 1
: 5.000

Z01 5 uA 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 5mA 600V SMBF3L 9.990In Stock
Min.: 1
Mult.: 1
: 5.000

Z01 5 uA 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 13.689In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 10mA 600V SMBF3L 4.304In Stock
Min.: 1
Mult.: 1
: 5.000

Z01 5 uA 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 6.658In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 1 A 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1A Standard Triacs 1.253In Stock
Min.: 1
Mult.: 1
: 4.000

Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.315In Stock
Min.: 1
Mult.: 1

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 8.786In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 600V, 10A Snubberless? Triac in D2PAK 282In Stock
Min.: 1
Mult.: 1

T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube

STMicroelectronics Triacs 4 Amp 700 Volt 6In Stock
Min.: 1
Mult.: 1

BTA04 42 A 700 V 10 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Bulk
STMicroelectronics Triacs 6 Amp 600 Volt 57In Stock
Min.: 1
Mult.: 1

BTA06 63 A 600 V 5 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 1In Stock
4.000Expected 07/09/2026
Min.: 1
Mult.: 1

BTB08 80 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 600 Volt
25.092On Order
Min.: 1
Mult.: 1

BTA41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 3.180In Stock
Min.: 1
Mult.: 1
: 2.000

ACS108 TO-92 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 4 Amp 700 Volt 1.095In Stock
Min.: 1
Mult.: 1

BTA04 42 A 700 V 10 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt 352In Stock
Min.: 1
Mult.: 1

BTB16 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs Logic Level 8A TRIAC 22In Stock
Min.: 1
Mult.: 1

T810T-8T 8 A 60 A 800 V 800 uA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs THYRISTOR TRIAC 719In Stock
Min.: 1
Mult.: 1
: 4.000

Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.754In Stock
Min.: 1
Mult.: 1
: 2.000

Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 3.964In Stock
Min.: 1
Mult.: 1
: 1.000

Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel