Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Hi temp 12A Triacs 251In Stock
12,46 kr.
7,76 kr.
5,15 kr.
4,16 kr.
Min.: 1
Mult.: 1
T1250H 126 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4A Triacs 1.202In Stock
9,10 kr.
5,72 kr.
3,79 kr.
2,95 kr.
Min.: 1
Mult.: 1
T410 31 A 800 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Sensitive 4 A High Temperature 902In Stock
11,94 kr.
7,38 kr.
4,88 kr.
3,83 kr.
Min.: 1
Mult.: 1
T410H 4 A 42 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Sensitive 6 A High Temperature 715In Stock
13,13 kr.
8,06 kr.
5,35 kr.
4,20 kr.
Min.: 1
Mult.: 1
T610H 6 A 63 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A Snubberless 800Vrrm 900Vrsm 35mA 1.301In Stock
12,98 kr.
6,37 kr.
5,04 kr.
4,07 kr.
Min.: 1
Mult.: 1
T635T-8T 6 A 45 A 800 V 5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220-3 FP Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 833In Stock
12,76 kr.
8,13 kr.
5,62 kr.
4,60 kr.
Min.: 1
Mult.: 1
T810T-6I 8 A 600 V 25 mA 15 mA 1.3 V 10 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs Snubberless Logic Standard 8A Triac 351In Stock
12,76 kr.
6,67 kr.
6,06 kr.
4,08 kr.
Min.: 1
Mult.: 1
T835T-6I 8 A 600 V 5 uA 1.6 V 40 mA 1.3 V 35 mA Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 8A Triacs 64In Stock
12,09 kr.
7,53 kr.
4,98 kr.
3,95 kr.
Min.: 1
Mult.: 1
T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 0.8 Amp 600 Volt 393In Stock
3,33 kr.
2,04 kr.
1,30 kr.
0,977 kr.
Min.: 1
Mult.: 1
Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92
STMicroelectronics Triacs 1.0 Amp 600 Volt 23In Stock
Cut Tape
3,21 kr.
1,98 kr.
1,26 kr.
0,94 kr.
Reel
0,753 kr.
Min.: 1
Mult.: 1
: 2.000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Reel, Cut Tape, MouseReel


STMicroelectronics Triacs 1A TRIACS
3.775In Stock
4,94 kr.
3,91 kr.
2,48 kr.
1,54 kr.
Min.: 1
Mult.: 1
Z01 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Tube
STMicroelectronics Triacs 1.0 Amp 700 Volt 1.441In Stock
Cut Tape
3,78 kr.
2,35 kr.
1,49 kr.
1,13 kr.
Reel
1,00 kr.
Min.: 1
Mult.: 1
: 1.000
Z01 8.5 A 700 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 599In Stock
3,14 kr.
1,95 kr.
1,24 kr.
0,925 kr.
Min.: 1
Mult.: 1
Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1A Triacs 3.021In Stock
5,20 kr.
3,42 kr.
2,39 kr.
1,83 kr.
Reel
0,836 kr.
Min.: 1
Mult.: 1
: 2.000
Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack

STMicroelectronics Triacs 1A Standard Triacs 1.450In Stock
Cut Tape
3,53 kr.
2,16 kr.
1,37 kr.
1,03 kr.
Reel
0,679 kr.
Min.: 1
Mult.: 1
: 4.000
Z01 Reel, Cut Tape


STMicroelectronics Triacs 1A Standard Triacs 5.388In Stock
3,27 kr.
2,01 kr.
1,28 kr.
0,955 kr.
Reel
0,761 kr.
Min.: 1
Mult.: 1
: 2.000
Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack


STMicroelectronics Triacs 1A Standard Triacs 2.974In Stock
Cut Tape
5,65 kr.
3,89 kr.
2,46 kr.
1,53 kr.
Reel
1,13 kr.
Min.: 1
Mult.: 1
: 1.000
Z01 1 A 8.5 A 700 V 5 uA 1.6 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8 Amp 800 Volt
1.607Expected 16/02/2027
11,94 kr.
7,45 kr.
4,92 kr.
3,91 kr.
Min.: 1
Mult.: 1
BTA08 80 A 800 V 5 uA 1.55 V 50 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt
225On Order
66,10 kr.
42,15 kr.
34,84 kr.
31,78 kr.
Min.: 1
Mult.: 1
BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs Hi temp 12A Triacs
2.000Expected 30/12/2026
14,85 kr.
9,33 kr.
6,12 kr.
4,86 kr.
Min.: 1
Mult.: 1
H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs 16A 800V 150°C D²PAK Snubberless T-Series Triac
1.990Expected 16/02/2027
Cut Tape
11,49 kr.
7,31 kr.
4,89 kr.
3,86 kr.
Reel
3,51 kr.
3,10 kr.
Min.: 1
Mult.: 1
: 1.000
T1620T-8G 16 A 120 A, 126 A 800 V 5 uA 1.6 V 40 mA 1.3 V 20 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel, Cut Tape


STMicroelectronics Triacs 1A TRIACS 2In Stock
4,94 kr.
3,91 kr.
2,48 kr.
1,54 kr.
Reel
1,00 kr.
Min.: 1
Mult.: 1
: 2.000
Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs AC Switch 12A A.S.D. Igt <10 mA to <35mA Non-Stocked Lead-Time 15 Weeks
6,39 kr.
6,33 kr.
Min.: 1.000
Mult.: 1.000
ACST12 12 A 700 V 50 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Overvoltage Triac Static dV/dt >2000 V Non-Stocked Lead-Time 15 Weeks
4,72 kr.
4,56 kr.
Min.: 2.000
Mult.: 1.000
ACST8 8 A 800 V 50 mA 30 mA 1 V 30 mA Through Hole TO-220-3 Tube

STMicroelectronics Triacs TO 220 I CLIP Non-Stocked Lead-Time 15 Weeks
4,09 kr.
4,01 kr.
3,98 kr.
Min.: 2.000
Mult.: 1.000
BTA04-600 42 A 600 V 10 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube