Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 16 Amp 600 Volt
2.852On Order
14,40 kr.
9,10 kr.
6,14 kr.
4,98 kr.
Min.: 1
Mult.: 1
BTA16 168 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 16 Amp 800 Volt
11.980On Order
14,02 kr.
7,98 kr.
6,01 kr.
4,87 kr.
Min.: 1
Mult.: 1
BTA16 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt
2.263On Order
62,14 kr.
42,60 kr.
32,75 kr.
Min.: 1
Mult.: 1
BTA25 260 A 600 V 5 uA 1.55 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 Amp 800 Volt
366On Order
64,75 kr.
40,51 kr.
34,91 kr.
32,75 kr.
Min.: 1
Mult.: 1
BTA25 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 25 Amp 600 Volt
7.658On Order
39,02 kr.
23,13 kr.
19,55 kr.
18,13 kr.
Min.: 1
Mult.: 1
BTA26 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 40 Amp 600 Volt
1.225Expected 04/05/2027
74,00 kr.
48,19 kr.
39,69 kr.
34,91 kr.
Min.: 1
Mult.: 1
BTA40 315 A 600 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 800 Volt
2.400On Order
33,42 kr.
26,48 kr.
20,89 kr.
13,06 kr.
Min.: 1
Mult.: 1
BTA41 420 A 800 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs 25 Amp 600 Volt
3.994On Order
16,86 kr.
8,36 kr.
7,45 kr.
5,98 kr.
Min.: 1
Mult.: 1
BTB24 260 A 600 V 5 uA 1.55 V 75 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 600 Volt
1.800Expected 19/04/2027
43,42 kr.
28,20 kr.
23,35 kr.
19,47 kr.
18,35 kr.
Min.: 1
Mult.: 1
BTB41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 150 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Hi temp 12A Triacs
16.000On Order
Cut Tape
16,19 kr.
10,37 kr.
7,12 kr.
5,98 kr.
Reel
5,08 kr.
Min.: 1
Mult.: 1
: 1.000
H-Series 126 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 8A Snubberless Triacs in D2PAK
17.975Expected 13/01/2027
13,50 kr.
6,74 kr.
5,53 kr.
4,42 kr.
Min.: 1
Mult.: 1
T850 8 A 80 A 600 V 5 uA 1.55 V 50 mA 1.2 V 50 mA - 40 C + 125 C SMD/SMT D2PAK
STMicroelectronics Triacs 40 A 1200 Volt
1.800Expected 17/02/2027
92,73 kr.
68,56 kr.
57,14 kr.
50,95 kr.
47,52 kr.
Min.: 1
Mult.: 1
TPD 590 A 1.2 kV 20 uA 1.8 V 50 mA - 40 C + 125 C Through Hole TO-3P Tube


STMicroelectronics Triacs 4 A Triac
7.951Expected 15/02/2027
Cut Tape
5,77 kr.
2,45 kr.
2,17 kr.
1,77 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
STMicroelectronics Triacs 10 Amp 800 Volt 160In Stock
14,40 kr.
7,45 kr.
6,08 kr.
4,92 kr.
Min.: 1
Mult.: 1
BTA10 105 A 800 V 5 uA 1.55 V 35 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 6A TRIACS 1.269In Stock
12,09 kr.
7,61 kr.
5,06 kr.
3,97 kr.
Min.: 1
Mult.: 1
BTB06 63 A 800 V 5 uA 1.55 V 15 mA 1.3 V 15 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs
712In Stock
12,61 kr.
7,98 kr.
5,21 kr.
4,13 kr.
Min.: 1
Mult.: 1
H-Series 105 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs 886In Stock
12,61 kr.
7,98 kr.
5,24 kr.
4,15 kr.
Min.: 1
Mult.: 1
H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Tube
STMicroelectronics Triacs Hi temp 10A Triacs
1.000In Stock
14,62 kr.
9,18 kr.
6,04 kr.
4,79 kr.
Min.: 1
Mult.: 1
H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs Hi temp 10A Triacs
1.000In Stock
12,61 kr.
7,91 kr.
5,20 kr.
4,21 kr.
Min.: 1
Mult.: 1
H-Series 105 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube


STMicroelectronics Triacs Snubless logic level standard 12 A TRIACs 435In Stock
12,23 kr.
8,43 kr.
7,61 kr.
4,71 kr.
Min.: 1
Mult.: 1
T1210T-6I 95 A 600 V 5 uA 1.55 V 10 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs Logic Level 12A TRIAC 17In Stock
13,35 kr.
8,21 kr.
6,33 kr.
5,02 kr.
Min.: 1
Mult.: 1
T1210T-8T 12 A 90 A 800 V 1 mA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC 456In Stock
11,86 kr.
6,21 kr.
5,07 kr.
4,01 kr.
Min.: 1
Mult.: 1
T1220T-6I 95 A 600 V 5 uA 1.55 V 15 mA 1.3 V 20 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 12 A - 800 V - 150 °C 8H-Triac in TO-220AB 109In Stock
12,91 kr.
6,17 kr.
5,52 kr.
4,36 kr.
Min.: 1
Mult.: 1
H-Series 12 A 126 A 800 V 2 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs Snubless logic level standard 12 A TRIAC 642In Stock
12,91 kr.
8,13 kr.
5,33 kr.
4,23 kr.
Min.: 1
Mult.: 1
T1235T-6I 12 A 95 A 600 V 5 uA 1.55 V 30 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220AB Tube


STMicroelectronics Triacs 12 A Snubberless Triac 49In Stock
13,50 kr.
6,74 kr.
5,68 kr.
4,51 kr.
Min.: 1
Mult.: 1
T1235T-8R 12 A 800 V 7.5 uA 40 mA 1.3 V 35 mA - 40 C + 150 C