Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs Standard 1A Triacs 5mA 600V SMBF3L 9.890In Stock
Cut Tape
5,26 kr.
3,37 kr.
2,17 kr.
1,64 kr.
Reel
1,01 kr.
Min.: 1
Mult.: 1
: 5.000
Z01 5 uA 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 15.133In Stock
Cut Tape
3,53 kr.
2,16 kr.
1,38 kr.
1,03 kr.
Reel
0,918 kr.
Min.: 1
Mult.: 1
: 1.000
Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Standard 1A Triacs 10mA 600V SMBF3L 4.277In Stock
Cut Tape
4,56 kr.
2,81 kr.
1,81 kr.
1,37 kr.
Reel
0,962 kr.
Min.: 1
Mult.: 1
: 5.000
Z01 5 uA 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 6.548In Stock
Cut Tape
3,60 kr.
2,22 kr.
1,41 kr.
1,07 kr.
Reel
0,94 kr.
Min.: 1
Mult.: 1
: 1.000
Z01 1 A 8.5 A 800 V 5 uA 1.56 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1A Standard Triacs 1.248In Stock
Cut Tape
3,60 kr.
2,22 kr.
1,41 kr.
1,07 kr.
Reel
0,701 kr.
Min.: 1
Mult.: 1
: 4.000
Z01 1 A 8.5 A 800 V 5 uA 1.6 V 10 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.280In Stock
3,78 kr.
2,34 kr.
1,48 kr.
1,11 kr.
Min.: 1
Mult.: 1
Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C Through Hole TO-92 Bulk
STMicroelectronics Triacs 1.0 Amp 600 Volt 8.784In Stock
Cut Tape
3,53 kr.
2,19 kr.
1,40 kr.
1,05 kr.
Reel
0,933 kr.
Min.: 1
Mult.: 1
: 1.000
Z01 8.5 A 600 V 5 uA 1.56 V 25 mA 1.3 V 25 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 4 A Triac 3.891In Stock
Cut Tape
5,77 kr.
3,61 kr.
2,34 kr.
1,80 kr.
Reel
1,42 kr.
Min.: 1
Mult.: 1
: 2.500
Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 2.696In Stock
Cut Tape
5,77 kr.
2,45 kr.
2,17 kr.
1,77 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
STMicroelectronics Triacs 4 A Triac 2.918In Stock
Cut Tape
5,77 kr.
2,45 kr.
2,17 kr.
1,77 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape


STMicroelectronics Triacs 4 A Triac 2.723In Stock
6.000Expected 30/11/2026
Cut Tape
5,77 kr.
2,45 kr.
2,17 kr.
1,77 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape
STMicroelectronics Triacs 6 Amp 400 Volt 746In Stock
17,31 kr.
11,12 kr.
7,53 kr.
6,42 kr.
Min.: 1
Mult.: 1
BTA06 63 A 400 V 5 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 600V, 10A Snubberless? Triac in D2PAK 282In Stock
14,47 kr.
9,10 kr.
5,97 kr.
4,83 kr.
Min.: 1
Mult.: 1
T1035 10 A 100 A, 105 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Tube


STMicroelectronics Triacs 12A - 600V - Logic Level Triac in D2PAK 443In Stock
Cut Tape
13,43 kr.
8,50 kr.
5,74 kr.
5,27 kr.
Reel
4,47 kr.
Min.: 1
Mult.: 1
: 1.000
T1205 12 A 126 A 600 V 5 uA 1.55 V 10 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel

STMicroelectronics Triacs 4 Amp 700 Volt 6In Stock
12,68 kr.
Min.: 1
Mult.: 1
BTA04 42 A 700 V 10 uA 1.65 V 15 mA 1.5 V 5 mA - 40 C + 110 C Through Hole TO-220-3 Bulk
STMicroelectronics Triacs 6 Amp 600 Volt 57In Stock
13,06 kr.
6,30 kr.
5,64 kr.
4,48 kr.
Min.: 1
Mult.: 1
BTA06 63 A 600 V 5 uA 1.65 V 25 mA 1.5 V 10 mA - 40 C + 110 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 40 Amp 800 Volt
4.015On Order
73,03 kr.
45,51 kr.
37,82 kr.
36,33 kr.
Min.: 1
Mult.: 1
BTA40 315 A 800 V 5 uA 1.8 V 80 mA 1.5 V 100 mA - 40 C + 125 C Screw Mount RD-91 Bulk
STMicroelectronics Triacs 40 Amp 600 Volt
24.614On Order
32,75 kr.
25,74 kr.
20,44 kr.
17,31 kr.
Min.: 1
Mult.: 1
BTA41 420 A 600 V 5 uA 1.55 V 80 mA 1.3 V 100 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics Triacs Overvoltage ACS 0.8A 600 and 800V 10mA 3.180In Stock
Cut Tape
5,65 kr.
3,51 kr.
2,27 kr.
2,09 kr.
Reel
1,60 kr.
Min.: 1
Mult.: 1
: 2.000
ACS108 TO-92 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 800 Volt 342In Stock
12,91 kr.
6,20 kr.
5,42 kr.
4,30 kr.
Min.: 1
Mult.: 1
BTB16 168 A 800 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs Logic Level 8A TRIAC 22In Stock
11,19 kr.
5,39 kr.
4,61 kr.
3,66 kr.
Min.: 1
Mult.: 1
T810T-8T 8 A 60 A 800 V 800 uA 15 mA 1.3 V 10 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube

STMicroelectronics Triacs THYRISTOR TRIAC 112In Stock
Cut Tape
3,72 kr.
2,28 kr.
1,45 kr.
1,10 kr.
Reel
0,716 kr.
Min.: 1
Mult.: 1
: 4.000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 2.722In Stock
3,14 kr.
1,95 kr.
1,24 kr.
0,925 kr.
Reel
0,739 kr.
Min.: 1
Mult.: 1
: 2.000
Z01 1 A 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs 1.0 Amp 600 Volt 3.883In Stock
Cut Tape
3,53 kr.
2,16 kr.
1,37 kr.
1,03 kr.
Reel
0,918 kr.
Min.: 1
Mult.: 1
: 1.000
Z01 8.5 A 600 V 5 uA 1.56 V 10 mA 1.3 V 7 mA - 40 C + 125 C SMD/SMT SOT-223 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 16 Amp 600 Volt
2.852On Order
14,40 kr.
9,10 kr.
6,14 kr.
4,98 kr.
Min.: 1
Mult.: 1
BTA16 168 A 600 V 5 uA 1.55 V 25 mA 1.3 V 50 mA - 40 C + 125 C Through Hole TO-220-3 Tube