Triacs

Results: 402
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series On-State RMS Current - It RMS Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State Voltage Holding Current Ih Max Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics Triacs 4.0 Amp 600 Volt 1.568In Stock
7,25 kr.
3,11 kr.
2,77 kr.
2,27 kr.
Min.: 1
Mult.: 1
T405 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole IPAK Tube
STMicroelectronics Triacs 4A Logic Level Triac 1.015In Stock
7,45 kr.
3,45 kr.
3,05 kr.
2,36 kr.
Min.: 1
Mult.: 1
T405T-6FP 4 A 30 A, 31 A 600 V 5 uA 1.56 V 10 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-220FPAB-3
STMicroelectronics Triacs 4.0 Amp 600 Volt 3.320In Stock
7,45 kr.
3,21 kr.
2,86 kr.
2,35 kr.
Min.: 1
Mult.: 1
T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 78In Stock
7,45 kr.
3,21 kr.
2,72 kr.
2,25 kr.
Min.: 1
Mult.: 1
T410 31 A 600 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole IPAK
STMicroelectronics Triacs 4A logic level Triacs 1.428In Stock
12,91 kr.
8,06 kr.
5,33 kr.
4,23 kr.
Min.: 1
Mult.: 1
T410 31 A 700 V 5 uA 1.56 V 15 mA 1.3 V 10 mA - 40 C + 125 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 4.0 Amp 600 Volt 1.214In Stock
9,03 kr.
3,45 kr.
2,66 kr.
2,41 kr.
Min.: 1
Mult.: 1
T435 31 A 600 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 4.0 Amp 800 Volt 1.460In Stock
8,21 kr.
3,21 kr.
3,18 kr.
3,01 kr.
Min.: 1
Mult.: 1
T435 31 A 800 V 5 uA 1.56 V 35 mA 1.3 V 35 mA - 40 C + 125 C Through Hole IPAK Tube
STMicroelectronics Triacs 8A TRIACS 2.848In Stock
10,22 kr.
4,51 kr.
4,04 kr.
3,87 kr.
Min.: 1
Mult.: 1
T810 80 A 600 V 5 uA 1.5 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2.009In Stock
2.000Expected 30/11/2026
Cut Tape
13,50 kr.
8,50 kr.
5,68 kr.
4,51 kr.
Reel
3,09 kr.
Min.: 1
Mult.: 1
: 1.000
T810 8 A 80 A 600 V 5 uA 1.55 V 15 mA 1.3 V 10 mA - 40 C + 125 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs High temperature 8 A Sensitive TRIACs 2.588In Stock
10,74 kr.
5,13 kr.
4,57 kr.
3,69 kr.
Min.: 1
Mult.: 1
H-Series 8 A 80 A 600 V 5 uA 1.6 V 25 mA 1 V 1 mA - 40 C + 150 C SMD/SMT DPAK-2 (TO-252-2) Tube
STMicroelectronics Triacs Sensitive 8 A High Temperature 1.340In Stock
Cut Tape
11,94 kr.
7,53 kr.
4,94 kr.
3,92 kr.
Reel
3,48 kr.
Min.: 1
Mult.: 1
: 1.000
H-Series 8 A 84 A 600 V 5 uA 1.5 V 25 mA 1 V 10 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8.0 Amp 600 Volt 2.319In Stock
9,85 kr.
4,33 kr.
3,87 kr.
3,21 kr.
Min.: 1
Mult.: 1
T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Tube
STMicroelectronics Triacs 8.0 Amp 600 Volt 2.317In Stock
15.000Expected 26/07/2027
Cut Tape
9,85 kr.
6,21 kr.
4,13 kr.
3,23 kr.
Reel
2,54 kr.
Min.: 1
Mult.: 1
: 2.500
T835 80 A 600 V 5 uA 1.55 V 35 mA 1.3 V 35 mA - 40 C + 125 C SMD/SMT DPAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 8A Triacs 1.665In Stock
11,71 kr.
5,61 kr.
5,01 kr.
3,95 kr.
Min.: 1
Mult.: 1
H-Series 84 A 600 V 5 uA 1.5 V 35 mA 1 V 35 mA - 40 C + 150 C Through Hole TO-220-3 Tube

STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in D2PAK 364In Stock
Cut Tape
12,76 kr.
8,06 kr.
5,27 kr.
4,19 kr.
Reel
3,55 kr.
Min.: 1
Mult.: 1
: 1.000
H-Series 8 A 84 A 800 V 1.5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C SMD/SMT D2PAK-4 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8 A - 800 V - 150 °C 8H-Triac in TO-220AB 970In Stock
12,09 kr.
7,53 kr.
5,01 kr.
3,97 kr.
Min.: 1
Mult.: 1
H-Series 8 A 84 A 800 V 1.5 uA 1.5 V 35 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-4 Tube
STMicroelectronics Triacs 8A 800V 150°C D²PAK Snubberless T-Series Triac 17In Stock
11.000On Order
Cut Tape
10,15 kr.
6,28 kr.
4,18 kr.
3,25 kr.
Reel
2,88 kr.
Min.: 1
Mult.: 1
: 1.000
T835T-8G 8 A 80 A, 84 A 800 V 5 uA 1.55 V 35 mA 1.2 V 35 mA - 40 C + 125 C SMD/SMT D2PAK-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 8 A Snubberless Triac 738In Stock
11,12 kr.
5,28 kr.
4,71 kr.
3,71 kr.
Min.: 1
Mult.: 1
T835T-8I 8 A 60 A 800 V 5 uA 1.6 V 40 mA 1.3 V 35 mA - 40 C + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics Triacs Hi temp 8A Triacs 679In Stock
Cut Tape
12,61 kr.
7,91 kr.
4,49 kr.
3,76 kr.
Reel
3,19 kr.
3,13 kr.
Min.: 1
Mult.: 1
: 1.000
H-Series 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C SMD/SMT D2PAK Reel, Cut Tape, MouseReel
STMicroelectronics Triacs Hi temp 8A Triacs 2.210In Stock
11,34 kr.
7,12 kr.
4,70 kr.
3,72 kr.
Min.: 1
Mult.: 1
T850H 84 A 600 V 5 uA 1.5 V 75 mA 1 V 50 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics Triacs 0.8 Amp 600 Volt 278In Stock
Cut Tape
3,53 kr.
2,16 kr.
1,37 kr.
1,03 kr.
Reel
0,776 kr.
Min.: 1
Mult.: 1
: 2.000
Z00607 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C Through Hole TO-92 Reel, Cut Tape
STMicroelectronics Triacs 0.8A standard Triacs 3.360In Stock
Cut Tape
7,18 kr.
4,95 kr.
3,14 kr.
1,95 kr.
Reel
1,43 kr.
Min.: 1
Mult.: 1
: 1.000
Z00607 800 mA 9.5 A 600 V 5 uA 1.5 V 5 mA 1.3 V 7 mA - 40 C + 110 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 600 Volt 7.057In Stock
3,78 kr.
2,34 kr.
1,48 kr.
1,11 kr.
Reel
0,888 kr.
Min.: 1
Mult.: 1
: 2.000
Z01 8.5 A 600 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Ammo Pack
STMicroelectronics Triacs Standard 1A Triacs 3mA 600V SMBF3L 2.226In Stock
Cut Tape
5,52 kr.
3,37 kr.
2,17 kr.
1,64 kr.
Reel
0,947 kr.
Min.: 1
Mult.: 1
: 5.000
Z01 5 uA 7 mA 1.3 V 5 mA - 40 C + 125 C SMD/SMT SMBflat-3L Reel, Cut Tape, MouseReel
STMicroelectronics Triacs 1.0 Amp 800 Volt 9.975In Stock
3,46 kr.
2,13 kr.
1,35 kr.
1,01 kr.
Min.: 1
Mult.: 1
Z01 8.5 A 800 V 5 uA 1.56 V 7 mA 1.3 V 5 mA - 40 C + 125 C Through Hole TO-92 Bulk