SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 30A 800V High Temperature SCR in TO-220 Non-Stocked Lead-Time 15 Weeks
5,86 kr.
5,83 kr.
5,33 kr.
Min.: 1.000
Mult.: 1.000
30 A 1.3 V 15 mA + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs 30A 800V High Temperature SCR in TO-220 Non-Stocked Lead-Time 15 Weeks
5,36 kr.
5,33 kr.
4,88 kr.
Min.: 1.000
Mult.: 1.000
30 A 1.3 V 15 mA + 150 C Through Hole TO-220AB-3 Tube
STMicroelectronics SCRs Non-Stocked Lead-Time 52 Weeks
Reel
5,87 kr.
Min.: 1.000
Mult.: 1.000
: 1.000
TN4015H 800 V 40 A 5 V 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 Reel
STMicroelectronics SCRs 1200 V , 40 A Automotive SCR Thyristor Non-Stocked Lead-Time 15 Weeks
28,80 kr.
18,87 kr.
14,02 kr.
11,79 kr.
Min.: 1
Mult.: 1
AEC-Q101 Tube
STMicroelectronics SCRs 0.8A Sensitive Gate 600V SCR 30-200uA Non-Stocked Lead-Time 15 Weeks
Cut Tape
3,72 kr.
2,29 kr.
1,45 kr.
1,10 kr.
Reel
0,977 kr.
Min.: 1
Mult.: 1
: 1.000
X00619 600 V 100 uA 800 mA 800 mV 200 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1.25 A Logic Level SCR thyristor Non-Stocked Lead-Time 15 Weeks
0,888 kr.
0,821 kr.
Min.: 6.000
Mult.: 2.000
: 2.000
X02 5 uA 1.25 A 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 Ammo Pack
STMicroelectronics SCRs 1.25 Amp 800 Volt Non-Stocked Lead-Time 15 Weeks
7,12 kr.
5,33 kr.
3,45 kr.
2,41 kr.
Min.: 1
Mult.: 1
X02 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Bulk
STMicroelectronics TN13050H-12WL
STMicroelectronics SCRs 130 A 1200 V High Temperature SCR in TO247-LL Non-Stocked Lead-Time 52 Weeks
26,41 kr.
Min.: 600
Mult.: 600
Tube
STMicroelectronics TN3015H-6G-TR
STMicroelectronics SCRs 30 A 600 V D2PAK High Temperature Thyristor SCR Non-Stocked Lead-Time 15 Weeks
Cut Tape
14,32 kr.
9,10 kr.
6,12 kr.
5,07 kr.
Reel
4,30 kr.
Min.: 1
Mult.: 1
: 1.000
TN3015H-6G Reel, Cut Tape, MouseReel
STMicroelectronics TN815-800H
STMicroelectronics SCRs 8A standard SCRs Non-Stocked Lead-Time 15 Weeks
2,33 kr.
2,16 kr.
2,13 kr.
2,09 kr.
Min.: 3.000
Mult.: 3.000
TN815 Tube
STMicroelectronics SCRs Fire Lighter Circuit Non-Stocked Lead-Time 20 Weeks
Cut Tape
14,32 kr.
8,95 kr.
5,92 kr.
4,70 kr.
Reel
3,81 kr.
Min.: 1
Mult.: 1
: 2.500
FLC01 SMD/SMT DPAK-2 (TO-252-2) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 12A High Temp SCR 600V Vdrm 2 to 5mA Non-Stocked Lead-Time 15 Weeks
2,98 kr.
2,65 kr.
2,56 kr.
2,48 kr.
Min.: 2.000
Mult.: 1.000
TN1205H Tube
STMicroelectronics SCRs 12 Amp 600 Volt Non-Stocked Lead-Time 15 Weeks
2,92 kr.
2,86 kr.
Min.: 2.000
Mult.: 1.000
TN1215 600 V 5 uA 1.5 V 1.3 V 15 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 12A standard SCRs Non-Stocked Lead-Time 15 Weeks
3,55 kr.
3,44 kr.
3,43 kr.
Min.: 3.000
Mult.: 3.000
TN1215 800 V 5 uA 1.6 V 5 V 1.3 V 15 mA - 40 C + 125 C Through Hole IPAK

STMicroelectronics SCRs High Temperature 20A SCRs Non-Stocked Lead-Time 15 Weeks
3,61 kr.
3,48 kr.
3,36 kr.
Min.: 2.000
Mult.: 1.000
TN2010H-6G 600 V 5 uA 20 A 5 V 1.3 V 10 mA - 40 C + 150 C SMD/SMT D2PAK-2 (TO-263-2) Tube
STMicroelectronics SCRs 1.25 Amp 400 Volt Non-Stocked Lead-Time 15 Weeks
0,977 kr.
0,88 kr.
0,821 kr.
Min.: 7.500
Mult.: 2.500
X02 25 A 500 V 5 uA 1.45 V 8 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics SCRs 1.25A SCRS Non-Stocked Lead-Time 15 Weeks
0,85 kr.
0,731 kr.
Min.: 8.000
Mult.: 2.000
X02 600 V 5 uA 1.25 A 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics TS1220-6FP
STMicroelectronics SCRs 12 A sensitive gate insulated SCR thyristor Non-Stocked Lead-Time 15 Weeks
3,60 kr.
3,51 kr.
3,38 kr.
Min.: 2.000
Mult.: 1.000
TS1220-6FP Tube