SCRs

Results: 168
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics SCRs 50A STANDARD SCRs
338On Order
63,71 kr.
38,27 kr.
32,15 kr.
29,77 kr.
Min.: 1
Mult.: 1
BTW67 525 A 1 kV 20 uA 2 V 1.5 V 80 mA - 40 C + 125 C Case DR-91 Bulk
STMicroelectronics SCRs 50 Amp 1200 Volt
3.659Expected 30/11/2026
46,48 kr.
26,86 kr.
22,45 kr.
19,62 kr.
Min.: 1
Mult.: 1
BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 1200V non-insulated SCR 50A 50mA
575Expected 24/12/2026
54,31 kr.
31,56 kr.
26,56 kr.
25,44 kr.
Min.: 1
Mult.: 1
BTW69-1200N 1.2 kV 10 uA 50 A 5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics SCRs 1200 V, 30 A Automotive Grade AEC-Q101 SCR Thyristor
1.996On Order
Cut Tape
33,87 kr.
23,05 kr.
17,08 kr.
15,67 kr.
Reel
14,62 kr.
Min.: 1
Mult.: 1
: 1.000
TN3050H-12GY-TR 1.2 kV 5 uA 30 A 1.3 V 50 mA - 40 C + 150 C SMD/SMT D2PAK-2 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package
1.000Expected 15/01/2027
Cut Tape
39,31 kr.
25,81 kr.
19,02 kr.
16,86 kr.
Reel
15,07 kr.
Min.: 1
Mult.: 1
: 1.000
TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 60 A 1200 V standard SCR Thyristor in TOP3 Ins.
600Expected 30/11/2026
39,61 kr.
22,38 kr.
18,58 kr.
15,82 kr.
15,67 kr.
Min.: 1
Mult.: 1
TN6050 1.2 kV 10 uA 60 A 3.5 V 1.3 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube

STMicroelectronics SCRs High Temperature 16A SCRs 22In Stock
12,16 kr.
7,53 kr.
4,98 kr.
3,96 kr.
Min.: 1
Mult.: 1
TN1605H-6G 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C D2PAK-3 Tube
STMicroelectronics SCRs High temperature 16 A SCRs 100In Stock
11,34 kr.
7,12 kr.
4,71 kr.
3,74 kr.
Min.: 1
Mult.: 1
TN1605H-6T 600 V 5 uA 16 A 1.3 V 4.5 mA - 40 C + 150 C TO-220FPAB-3 Tube
STMicroelectronics SCRs High temperature 16 A 600 V TO220 Thyristor SCRs 954In Stock
12,31 kr.
7,61 kr.
5,03 kr.
3,95 kr.
Min.: 1
Mult.: 1
TN1610H-6T 600 V 5 uA 16 A 1.6 V 1.3 V 4.5 mA - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics SCRs 12 Amp 600 Volt 1.325In Stock
11,79 kr.
5,18 kr.
4,63 kr.
3,86 kr.
Min.: 1
Mult.: 1
TS1220 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole IPAK-3 Tube
STMicroelectronics SCRs 8.0 Amp 600 Volt 1.832In Stock
9,10 kr.
4,00 kr.
3,57 kr.
2,95 kr.
2,28 kr.
Min.: 1
Mult.: 1
TS820 600 V 5 uA 1.6 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-251 Tube


STMicroelectronics SCRs 12 Amp 600 Volt 854In Stock
13,13 kr.
6,33 kr.
5,66 kr.
4,49 kr.
Min.: 1
Mult.: 1
TXN612 800 V 10 uA 1.6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220 Tube
STMicroelectronics SCRs 0.8 Amp 600 Volt 115In Stock
Cut Tape
2,95 kr.
1,81 kr.
1,13 kr.
0,85 kr.
Reel
0,664 kr.
Min.: 1
Mult.: 1
: 2.000
X006 600 V 1 uA 1.35 V 5 V 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 0.8 A sensitive Gate SCR 6.384In Stock
4,17 kr.
2,87 kr.
1,82 kr.
1,14 kr.
Reel
0,858 kr.
Min.: 1
Mult.: 1
: 2.000
X00619 600 V 1 uA 800 mA 800 mV 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Ammo Pack
STMicroelectronics SCRs 0.8 A sensitive gate SCR 1.814In Stock
3,46 kr.
2,13 kr.
1,35 kr.
1,01 kr.
Min.: 1
Mult.: 1
X00619 10 A 600 V 100 uA 800 mA 1.35 V 5 V 800 mV 30 uA to 200 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3) Cut Tape
STMicroelectronics SCRs 1.25 Amp 800 Volt 17In Stock
7,12 kr.
5,66 kr.
3,36 kr.
2,22 kr.
Min.: 1
Mult.: 1
X02 500 V 5 uA 1.45 V 8 V 800 mV 50 uA - 40 C + 125 C Through Hole TO-92-3 (TO-226-3)
STMicroelectronics TN4035HA-8GY
STMicroelectronics SCRs 800 V , 40 A Automotive SCR Thyristor in D2PAK package
1.000Expected 18/01/2027
26,93 kr.
17,68 kr.
13,13 kr.
11,04 kr.
Min.: 1
Mult.: 1
AEC-Q100 Tube
STMicroelectronics SCRs 40 A 1200 V standard SCR thyristor in TOP3 Ins.
595Expected 27/11/2026
38,79 kr.
25,44 kr.
18,72 kr.
16,64 kr.
14,77 kr.
Min.: 1
Mult.: 1
1.2 kV 10 uA 40 A 3.5 V 1.5 V 50 mA - 40 C + 125 C Through Hole TOP-3 Tube
STMicroelectronics TN2015H-6I
STMicroelectronics SCRs 20 A 600 V High Temperature SCR in TO-220I 895In Stock
14,10 kr.
8,88 kr.
5,84 kr.
4,63 kr.
Min.: 1
Mult.: 1
Tube
STMicroelectronics TN4035HA-8GY-TR
STMicroelectronics SCRs 800 V , 40 A Automotive SCR Thyristor in D2PAK package
1.000Expected 11/01/2027
Cut Tape
27,01 kr.
17,68 kr.
13,20 kr.
11,12 kr.
Reel
10,29 kr.
Min.: 1
Mult.: 1
: 1.000
AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics TN6050-12WL
STMicroelectronics SCRs DFD THYR TRIAC & RECTIFIER 54In Stock
33,79 kr.
22,16 kr.
16,56 kr.
13,88 kr.
Min.: 1
Mult.: 1
Tube
STMicroelectronics SCRs 50 Amp 800 Volt Non-Stocked Lead-Time 16 Weeks
45,58 kr.
26,18 kr.
21,86 kr.
20,22 kr.
Min.: 1
Mult.: 1
BTW69 610 A 5 V 10 uA 1.9 V 5 V 1.3 V 80 mA - 40 C + 125 C Through Hole TO-3P-3 Tube
STMicroelectronics SCRs 12A SCR 2 to 5mA IGT-Calibrated Non-Stocked Lead-Time 15 Weeks
12,76 kr.
7,91 kr.
5,17 kr.
4,07 kr.
Min.: 1
Mult.: 1
TN1205T-600 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR Non-Stocked Lead-Time 15 Weeks
14,85 kr.
9,40 kr.
6,35 kr.
5,15 kr.
Min.: 1
Mult.: 1
Tube

STMicroelectronics SCRs 25 A 1200 V Standard SCR Thyristor in D2PAK Non-Stocked Lead-Time 15 Weeks
22,83 kr.
14,92 kr.
10,44 kr.
8,80 kr.
Min.: 1
Mult.: 1
1.2 kV 10 uA 25 A 1.3 V 40 mA - 40 C + 125 C SMD/SMT D2PAK-2 (TO-263-2) Tube