PMS410_R2_00601 Bridge Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Panjit Bridge Rectifiers 4A 1000V low vf bridge 20.192In Stock
Cut Tape
3,27 kr.
1,46 kr.
1,28 kr.
0,955 kr.
Reel
0,806 kr.
Min.: 1
Mult.: 1
: 3.000
1.05 V Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers RECT 1KV 4A SM BRIDGE N/A
1.05 V
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(4A/1000V,Trr:250ns 14.556In Stock
Cut Tape
3,98 kr.
1,78 kr.
1,56 kr.
1,34 kr.
Reel
1,34 kr.
1,30 kr.
Min.: 1
Mult.: 1
: 3.000
Single Phase Bridge SMD/SMT SMD/SMT M4-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape