Transil ESD Protection Diodes / TVS Diodes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Product Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 8.603In Stock
Cut Tape
11,12 kr.
6,99 kr.
5,62 kr.
4,69 kr.
Reel
2,78 kr.
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 15 V SMD/SMT 32.5 V 16.7 V SMA (DO-214AC) 71 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 14.022In Stock
Cut Tape
11,12 kr.
6,99 kr.
5,62 kr.
4,69 kr.
Reel
2,78 kr.
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMA (DO-214AC) 39 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Uni 7.648In Stock
10.000Expected 05/11/2026
Cut Tape
11,94 kr.
7,53 kr.
4,92 kr.
3,79 kr.
Reel
2,79 kr.
Min.: 1
Mult.: 1
: 5.000
Unidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4.330In Stock
Cut Tape
12,01 kr.
7,53 kr.
6,06 kr.
5,07 kr.
Reel
2,99 kr.
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 33 V SMD/SMT 69.7 V 36.7 V SMA (DO-214AC) 33 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 4.910In Stock
Cut Tape
11,12 kr.
6,99 kr.
5,62 kr.
4,69 kr.
Reel
2,78 kr.
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 58 V SMD/SMT 121 V 64.4 V SMA (DO-214AC) 19 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 7.085In Stock
Cut Tape
11,12 kr.
6,99 kr.
5,62 kr.
4,69 kr.
Reel
2,78 kr.
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 5 V SMD/SMT 13.4 V 6.4 V SMA (DO-214AC) 174 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 400 W 2.3kW Transil 5V to 70V Bi 6.407In Stock
Cut Tape
8,13 kr.
5,12 kr.
3,36 kr.
2,46 kr.
Reel
1,99 kr.
Min.: 1
Mult.: 1
: 5.000
Bidirectional 1 Channel 6.5 V SMD/SMT 14.5 V 7.2 V SMA (DO-214AC) 160 A 400 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM4TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Unidirect 9.755In Stock
Cut Tape
6,80 kr.
4,26 kr.
2,78 kr.
2,09 kr.
Reel
1,75 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 100V Bidirect 11.959In Stock
Cut Tape
7,31 kr.
4,60 kr.
3,00 kr.
2,26 kr.
Reel
1,88 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 85.5 V SMD/SMT 178 V 95 V SMB (DO-214AA) 22.5 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 15V Unidirect 33.707In Stock
Cut Tape
5,71 kr.
3,63 kr.
2,31 kr.
1,72 kr.
Reel
1,21 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Uni 6.186In Stock
Cut Tape
9,18 kr.
5,75 kr.
3,77 kr.
2,78 kr.
Reel
2,31 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 10.375In Stock
Cut Tape
8,73 kr.
5,49 kr.
3,60 kr.
2,78 kr.
Reel
2,24 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 12.8 V SMD/SMT 27.2 V 14.3 V SMB (DO-214AA) 147 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 18V Unidirect 16.399In Stock
Cut Tape
5,77 kr.
3,64 kr.
2,32 kr.
1,73 kr.
Reel
1,19 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 15.3 V SMD/SMT 32.5 V 17.1 V SMB (DO-214AA) 123 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 22V Unidirect 26.245In Stock
Cut Tape
5,52 kr.
3,51 kr.
2,24 kr.
1,67 kr.
Reel
1,16 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 8.348In Stock
Cut Tape
14,02 kr.
8,80 kr.
7,06 kr.
5,91 kr.
Reel
3,78 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 18.8 V SMD/SMT 39.3 V 20.9 V SMB (DO-214AA) 102 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 600 W, 213 V TVS in SMB 27.358In Stock
Cut Tape
8,80 kr.
5,46 kr.
3,59 kr.
2,63 kr.
Reel
2,04 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 213 V SMD/SMT 400 V 237 V SMB (DO-214AA) 10 A 600 W 30 kV 30 kV - 55 C + 175 C TVS Diodes SM6T250CAY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 9.860In Stock
Cut Tape
13,20 kr.
8,28 kr.
6,61 kr.
5,57 kr.
Reel
3,57 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 23.1 V SMD/SMT 48.3 V 25.7 V SMB (DO-214AA) 83 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Unidirect 24.507In Stock
5.000Expected 01/12/2026
Cut Tape
5,71 kr.
3,04 kr.
2,44 kr.
1,91 kr.
Reel
1,58 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 30V Bidirect 28.417In Stock
Cut Tape
6,29 kr.
3,95 kr.
2,52 kr.
1,88 kr.
Reel
1,29 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 25.6 V SMD/SMT 53.5 V 28.5 V SMB (DO-214AA) 75 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 33V Unidirect 11.622In Stock
27.500On Order
Cut Tape
5,71 kr.
3,63 kr.
2,31 kr.
1,72 kr.
Reel
1,21 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 29.648In Stock
Cut Tape
7,06 kr.
5,80 kr.
4,83 kr.
3,89 kr.
Reel
2,78 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 28.2 V SMD/SMT 59 V 31.4 V SMB (DO-214AA) 68 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 36V Unidirect 27.038In Stock
Cut Tape
5,52 kr.
3,51 kr.
2,24 kr.
1,67 kr.
Reel
1,16 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 36V Bidirect 16.857In Stock
Cut Tape
6,99 kr.
3,22 kr.
2,85 kr.
2,19 kr.
Reel
1,75 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 30.8 V SMD/SMT 64.3 V 34.2 V SMB (DO-214AA) 62 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600W 39V Unidirect 32.430In Stock
10.000Expected 05/11/2026
Cut Tape
5,20 kr.
2,86 kr.
2,16 kr.
1,69 kr.
Reel
1,35 kr.
Min.: 1
Mult.: 1
: 2.500
Unidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C SM6T Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes 600 W 4kW Transil 6V to 70V Bi 2.810In Stock
Cut Tape
13,20 kr.
8,28 kr.
6,61 kr.
5,57 kr.
Reel
3,57 kr.
Min.: 1
Mult.: 1
: 2.500
Bidirectional 1 Channel 33.3 V SMD/SMT 69.7 V 37.1 V SMB (DO-214AA) 57 A 600 W 30 kV 30 kV - 55 C + 150 C TVS Diodes SM6TY AEC-Q100 Reel, Cut Tape, MouseReel