SMD Crystal Crystals

Results: 978
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Fox / Abracon FC5BQCCGF10.0-T1
Fox / Abracon Crystals SMD Crystal, 10 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 12pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

10 MHz 12 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCGM10.0-T1
Fox / Abracon Crystals SMD Crystal, 10 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 12pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

10 MHz 12 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCKC25.0-T1
Fox / Abracon Crystals Xtal 5032 4-SMD 25MHz Tol 30ppm Stab 30ppm 0C - 70C 16pF 50 Ohms Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

25 MHz 16 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel
Fox / Abracon FC5BQCCKM25.0-T1
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

25 MHz 16 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCLF8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCLM25.0-T1
Fox / Abracon Crystals SMD Crystal, 25 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

25 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCLM27.0-T1
Fox / Abracon Crystals SMD Crystal, 27 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCMC26.0-T1
Fox / Abracon Crystals SMD Crystal, 26 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, 0 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

26 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 50 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCMF12.0-T1
Fox / Abracon Crystals SMD Crystal, 12 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -20 To +70 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQCCMM8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 30.0 ppm, Stability 30.0 ppm, -40 To +85 C, 20pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

8 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQDDKM8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 25.0 ppm, Stability 25.0 ppm, -40 To +85 C, 16pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

8 MHz 16 pF 25 PPM 25 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
Fox / Abracon FC5BQECLM8.0-T1
Fox / Abracon Crystals SMD Crystal, 8 MHz, Tolerance 20.0 ppm, Stability 30.0 ppm, -40 To +85 C, 18pF, 5 x 3.2 mm Non-Stocked
Min.: 1
Mult.: 1
: 1.000

8 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm C5BQ Reel, Cut Tape
ECS Crystals 10MHz 8pF AEC ESR 100 -40C +150C Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

10 MHz 8 pF 30 PPM 150 PPM 5 mm x 3.2 mm - 40 C + 150 C SMD/SMT 100 Ohms 300 uW 5 mm 3.2 mm 1.1 mm ECX-53Q Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 12MHz 25ppm 30ppm 18pF 50 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

12 MHz 18 pF 25 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 50 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 13.56MHz 10pF -40C +125C Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

13.5168 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals CRYSTAL 16.2570MHZ 20PF SMD,ECX-32, 50ppm, 50ppm,20pF,80 Ohm,Fundamental,-20 C 70 C,4-SMD, No Lead (DFN, LCC),0.126" L x 0.098" W (3.20mm x 2.50mm),0.031" (0.80mm) Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

16.257 MHz 20 pF 50 PPM 50 PPM - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.6875MHz 10pF -40C +125C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

19.6875 MHz 10 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ECX-33QZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 24MHz 20ppm 50ppm 18pF 30 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

24 MHz 18 pF 20 PPM 50 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 24.5760MHZ 20PF SMD,CSM-7X-3L-DS, 100ppm, 30ppm,20pF,30 Ohm,Fundamental,-40 C 125 C,HC49/US,0.449" L x 0.185" W (11.40mm x 4.70mm),0.165" (4.20mm) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

24.576 MHz 20 pF 30 PPM 100 PPM 11.4 mm x 4.8 mm - 40 C + 125 C SMD/SMT 30 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 26MHz 10pF -30C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

26 MHz 10 pF 15 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 90 Ohms 10 uW 5 mm 3.2 mm 0.9 mm ECX-53BQZ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals 26MHz 8pF 15ppm -40C +85C Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

26 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 27MHz 18pF ESR 50 20ppm -20C +70C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

27 MHz 18 pF 20 PPM 20 PPM 6 mm x 3.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 500 uW 6 mm 3.5 mm 1.1 mm ECX-64 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz 8pF 15ppm -40C +85C Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1.000

32 MHz 8 pF 15 PPM 15 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2.5 mm 2 mm 0.55 mm ECX-2236 Reel, Cut Tape, MouseReel
ECS Crystals 3.579545MHz 20ppm 30ppm 18pF 150 Ohm Fundamental -40 C 85 C - Surface Mount HC49/US - 3 Lead 0.449" L x 0.185" W (11.40mm x 4.70mm) 0.165" (4.20mm) Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 1.000

3.579545 MHz 18 pF 20 PPM 30 PPM 11.4 mm x 4.7 mm - 40 C + 85 C SMD/SMT 150 Ohms 500 uW 11.4 mm 4.7 mm 4.2 mm CSM-7X-3L Reel, Cut Tape, MouseReel
ECS Crystals 37.4MHz 8pF -30C +85C Non-Stocked Lead-Time 22 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

37.4 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1 mm - 30 C + 85 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm ECX-1048 Reel