SDRAM - DDR3L DRAM

Results: 249
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Memory Size Data Bus Width Maximum Clock Frequency Package/Case Organisation Access Time Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Alliance Memory DRAM DDR3, 4G, 512M x 8, 1.35V, 78-Ball FBGA, 800 MHz, Automotive Temp - Tape & Reel Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3L 4 Gbit 8 bit 800 MHz FBGA-78 512 M x 8 20 ns 1.283 V 1.45 V - 40 C + 105 C Reel
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, COMMERCIAL TEMP, T&R, C Die Non-Stocked Lead-Time 16 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, INDUSTRIAL TEMP, T&R, C Die Non-Stocked Lead-Time 20 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500
SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 1G, 128M x 8, 1.35V, 78-ball BGA, 800MHz, (B-die), Automotive Temp - Tray Non-Stocked Lead-Time 16 Weeks
Min.: 242
Mult.: 242

SDRAM - DDR3L 1 Gbit 8 bit 800 MHz FBGA-78 128 M x 8 225 ps 1.283 V 1.45 V - 40 C + 105 C AS4C128M8D3LB Tray
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V 0 C + 95 C AS4C1G8D3LA Reel
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 933 Mhz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 40 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 95 C AS4C1G8D3LA Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Commerical Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M8D3L Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 16 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M8D3L Reel
Alliance Memory DRAM DDR3L, 8G, 1G X 8, 1.35V, 78-ball FBGA, 1866 Mhz, Automotive Temp - Tray Non-Stocked Lead-Time 40 Weeks
Min.: 220
Mult.: 220

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz FBGA-78 1 G x 8 1.283 V 1.45 V - 40 C + 105 C AS4C1G8D3LA Tray
Alliance Memory DRAM DDR3, 4G, 256M X 16, 1.35V, 96-BALL FBGA, 800MHZ, Automotive Temp - Tape & Reel Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

SDRAM - DDR3L 4 Gbit 16 bit 800 MHz FBGA-96 256 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Reel
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, COMMERCIAL temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C Reel
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tray Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
Alliance Memory DRAM DDR3, 2G, 256M x 8, 1.35V, 78 -balll BGA, 800MHz, INDUSTRIAL temp - Tape & Reel Non-Stocked Lead-Time 20 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500
SDRAM - DDR3L 2 Gbit 8 bit 800 MHz FBGA-78 256 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C Reel
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Commerical Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V 0 C + 95 C AS4C64M8D3L Tray
Alliance Memory DRAM DDR3, 512Mb, 64M x 8, 1.35V, 96-ball BGA, 800MHz, Industrial Temp - Tray Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 512 Mbit 8 bit 800 MHz FBGA-78 64 M x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C AS4C64M8D3L Tray
Alliance Memory DRAM DDR3L, 8Gb, 512M X 16, 1.35V, 96-BALL FBGA, 933MHZ INDUSTRIAL TEMP , C Die(MT41K512M16HA-125IT:A) Non-Stocked Lead-Time 40 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 16 bit 933 MHz FBGA-96 512 M x 16 20 ns 1.283 V 1.45 V - 40 C + 95 C Tray
ISSI IS43TR81024BL-107MBL
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B
ISSI IS46TR16K01S2AL-125KBLA2
ISSI DRAM Automotive (Tc: -40 to +105C), 16G, 1.35V, DDR3L, 1Gx16,1600MT/s at 11-11-11, 96 ball BGA (10mm x 14.5mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 136
Mult.: 136
SDRAM - DDR3L 16 Gbit 16 bit 800 MHz BGA-96 1 G x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C
ISSI IS43TR81024BL-107MBLI-TR
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, IT, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B Reel
ISSI IS43TR81024BL-107MBL-TR
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, T&R Non-Stocked Lead-Time 52 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V 0 C + 95 C IS43TR81024B Reel
ISSI IS43TR81024BL-107MBLI
ISSI DRAM 8G, 1.35V, DDR3L, 1Gx8, 1866MT/s at 13-13-13, 78 ball BGA (10mm x 14mm) RoHS, IT Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 8 Gbit 8 bit 933 MHz BGA-78 1 G x 8 20 ns 1.283 V 1.45 V - 40 C + 95 C IS43TR81024B
Alliance Memory AS4C1G8MD3L-12BCNTR
Alliance Memory DRAM DDR3, 8GB. 1.35V 800MHz,1G x 8 Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L Reel
Alliance Memory AS4C64M16D3LC-12BAN
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, C Die Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Tray
Alliance Memory AS4C64M16D3LC-12BANTR
Alliance Memory DRAM DDR3L, 1Gb, 64M X 16, 1.35V, 96-BALL FBGA, 800MHZ, AUTOMOTIVE TEMP, T&R, C Die Non-Stocked Lead-Time 20 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SDRAM - DDR3L 1 Gbit 16 bit 800 MHz FBGA-96 64 M x 16 20 ns 1.283 V 1.45 V - 40 C + 105 C Reel