LM393DMR2G

onsemi
863-LM393DMR2G
LM393DMR2G

Mfr.:

Description:
Analog Comparators 2-36V Dual Commercial Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Analog Comparators
RoHS:  
SMD/SMT
MSOP-8
2 Channel
Open Collector
1.5 us
General Purpose
2 V
36 V
1 mA
16 mA
5 mV
250 nA
0 C
+ 70 C
LM393
Reel
Cut Tape
MouseReel
Brand: onsemi
Input Type: Differential
Ios - Input Offset Current: 50 nA
Pd - Power Dissipation: 570 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Czech Republic
The country is subject to change at the time of shipment.

Energy Storage Solutions

onsemi Energy Storage Systems (ESS) store electricity from various power sources, like coal, nuclear, wind, and solar, in different forms, including batteries (electrochemical), compressed air (mechanical), and molten salt (thermal). This solution focuses on battery energy storage systems connected to solar inverter systems.

In Stock: 14.775

Stock:
14.775 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 4000
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,05 kr. 2,05 kr.
1,42 kr. 14,20 kr.
1,25 kr. 31,25 kr.
1,07 kr. 107,00 kr.
0,977 kr. 244,25 kr.
0,925 kr. 462,50 kr.
0,88 kr. 880,00 kr.
0,821 kr. 1.642,00 kr.
Full Reel (Order in multiples of 4000)
0,798 kr. 3.192,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩