SPL TL90AT08

ams OSRAM
720-SPLTL90AT08
SPL TL90AT08

Mfr.:

Description:
Laser Diodes METAL CAN TO56 NANOSTCK LASER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Laser Diodes
RoHS:  
- 40 C
+ 85 C
TO-56-3
SPL TL90AT08
Tray
Brand: ams OSRAM
Pin Count: 3
Product Type: Laser Diodes
Factory Pack Quantity: 200
Subcategory: Lasers
Tradename: Metal Can
Part # Aliases: Q65112A2622
Unit Weight: 312 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541410090
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Can® Nanostack Pulsed Laser Diodes

Ams OSRAM Metal Can® Nanostack Pulsed Laser Diodes (PLDs) are high-powered, short-pulsed lasers in a compact TO-56 package. Designed for tasks like distance and speed measurement based on Time-of-Flight (ToF), these PLDs feature Nanostack technology, which offers high optical output power from a small laser aperture with outstanding reliability. Each ams OSRAM PLD includes three epitaxially stacked emitters, connected in series and combined into a single package.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
71
Expected 10/03/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
159,79 kr. 159,79 kr.
131,15 kr. 1.311,50 kr.
96,53 kr. 9.653,00 kr.
93,70 kr. 56.220,00 kr.