SFH 213

ams OSRAM
720-SFH213
SFH 213

Mfr.:

Description:
Photodiodes PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1 3/4
Through Hole
850 nm
1 nA
20 V
5 ns
5 ns
10 deg
- 40 C
+ 100 C
SFH 213
Brand: ams OSRAM
If - Forward Current: 80 mA
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 135 uA
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0930
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 5.721

Stock:
5.721 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
5,84 kr. 5,84 kr.
4,06 kr. 40,60 kr.
2,98 kr. 298,00 kr.
2,50 kr. 1.250,00 kr.
2,33 kr. 2.330,00 kr.
2,20 kr. 4.400,00 kr.
2,06 kr. 10.300,00 kr.
1,97 kr. 19.700,00 kr.
1,87 kr. 46.750,00 kr.