SFH 203 P

ams OSRAM
720-SFH203P
SFH 203 P

Mfr.:

Description:
Photodiodes PHOTODIODE

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
T-1 3/4
Through Hole
850 nm
1 nA
50 V
5 ns
5 ns
75 deg
- 40 C
+ 100 C
SFH 203 P
Brand: ams OSRAM
If - Forward Current: 80 mA
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Part # Aliases: Q62702P0942
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
133
Expected 08/01/2027
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 133 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,99 kr. 6,99 kr.
4,89 kr. 48,90 kr.
3,60 kr. 360,00 kr.
3,00 kr. 1.500,00 kr.
2,81 kr. 2.810,00 kr.
2,63 kr. 5.260,00 kr.
2,51 kr. 12.550,00 kr.
2,36 kr. 23.600,00 kr.
2,04 kr. 51.000,00 kr.