LTRB RASF.01

ams OSRAM
985-LTRBRASF.01
LTRB RASF.01

Mfr.:

Description:
Multi-Colour LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Multi-Colour LEDs
RoHS:  
Colorless
Brand: ams OSRAM
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Series: LTRB RASF_01
Factory Pack Quantity: 3000
Subcategory: LEDs
Tradename: MULTICHIP
Type: Multi-Color LEDs
Part # Aliases: Q65113A8193
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 5.920

Stock:
5.920 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
4,10 kr. 4,10 kr.
2,83 kr. 28,30 kr.
2,04 kr. 204,00 kr.
1,68 kr. 840,00 kr.
1,63 kr. 1.630,00 kr.
Full Reel (Order in multiples of 3000)
1,38 kr. 4.140,00 kr.
1,30 kr. 7.800,00 kr.
1,21 kr. 10.890,00 kr.
1,17 kr. 28.080,00 kr.

Similar Product

ams OSRAM LTRB RASF.01-6B6C-C3E6-0-0-R18
ams OSRAM
Multi-Colour LEDs
New Product: New from this manufacturer.