BPX 61

ams OSRAM
720-BPX61
BPX 61

Mfr.:

Description:
Photodiodes PHOTODIODE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
TO-5
Through Hole
850 nm
2 nA
32 V
20 ns
20 ns
55 deg
- 40 C
+ 125 C
BPX 61
Brand: ams OSRAM
If - Forward Current: 100 mA
Noise Equivalent Power - NEP: 4.1E-14 W/sqrt Hz
Packaging: Tray
Pd - Power Dissipation: 250 mW
Photocurrent: 70 uA
Product Type: Photodiodes
Responsivity: 0.62 A/W
Factory Pack Quantity: 40
Subcategory: Optical Detectors & Sensors
Tradename: Metal Can
Part # Aliases: Q62705P0025
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
MXHTS:
85312001
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
China
The country is subject to change at the time of shipment.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

In Stock: 1.214

Stock:
1.214
Can Dispatch Immediately
On Order:
1.640
Expected 08/02/2027
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
99,52 kr. 99,52 kr.
69,45 kr. 694,50 kr.
64,45 kr. 7.734,00 kr.
59,68 kr. 31.033,60 kr.
57,96 kr. 57.960,00 kr.