WW12P_FTL R100 - R976

Walsin
791-WW12PFTLR100R976
WW12P_FTL R100 - R976

Mfr.:

Description:
Current Sense Resistors - SMD 1/2 W 1% 1206 2 Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Walsin
Product Category: Current Sense Resistors - SMD
WW
500 mW (1/2 W)
1 %
100 PPM / C
1206
3216
- 55 C
+ 155 C
Thick Film
2 Terminal
Application: Current Sense
Brand: Walsin
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,10 kr. 2,10 kr.
1,81 kr. 18,10 kr.
1,32 kr. 33,00 kr.
0,709 kr. 70,90 kr.
0,537 kr. 134,25 kr.
0,425 kr. 212,50 kr.
0,373 kr. 373,00 kr.
0,306 kr. 1.530,00 kr.
0,283 kr. 2.830,00 kr.

Similar Products