CDR31BP221BFURAJ

Vishay
77-CDR31BP221BFURAJ
CDR31BP221BFURAJ

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 220PF 100V 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
220 pF
100 VDC
1 %
0805
2012
SMD/SMT
- 55 C
+ 125 C
2 mm (0.079 in)
1.25 mm (0.049 in)
1.3 mm (0.051 in)
High Reliability MLCCs
CDR-MIL-PRF-55681
Reel
Cut Tape
MouseReel
Brand: Vishay
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: SMD MLCCs MIL Qualified
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Israel
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

CDR-MIL-PRF-55681 SMT MLCCs

Vishay CDR-MIL-PRF-55681 SMT Multilayer Ceramic Chip Capacitors (MLCCs) are military-qualified and highly reliable per the MIL-PRF-55681 specification. These capacitors feature a wet-build process and a reliable noble-metal electrode (NME) system. The series is available with tin/lead terminations (W, Z, and U) and lead-free terminations (Y and M). Applications for Vishay CDR-MIL-PRF-55681 MLCCs include geographical information systems, global positioning systems (GPS), and avionic, sonar, and satellite systems.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

In Stock: 990

Stock:
990 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
11,71 kr. 11,71 kr.
8,06 kr. 80,60 kr.
6,93 kr. 346,50 kr.
6,07 kr. 607,00 kr.
5,14 kr. 2.570,00 kr.
Full Reel (Order in multiples of 1000)
4,81 kr. 4.810,00 kr.
4,44 kr. 8.880,00 kr.
4,20 kr. 21.000,00 kr.
4,03 kr. 40.300,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.