SC-2MMA9-8602-NMN40C

Transtector
21-SC2MMA98602NMN40C
SC-2MMA9-8602-NMN40C

Mfr.:

Description:
Circuit Breakers 100A Main Breaker, No ST, MOV SPD, 5x20A 1-pole load breakers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
Transtector
Product Category: Circuit Breakers
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Circuit Breakers
100 A
120 VAC, 240 VAC
1 Pole
- 20 C
+ 55 C
Non-Illuminated
Bag
Brand: Transtector
Height: 360.4 mm
Length: 231.4 mm
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Lug
Width: 170.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536308000
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
9.977,45 kr. 9.977,45 kr.