UCC256402ADDBR

Texas Instruments
595-UCC256402ADDBR
UCC256402ADDBR

Mfr.:

Description:
Switching Controllers LLC resonant control ler with ultra-low A 595-UCC256402ADDBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Half Bridge
2 Output
100 kHz
50 %
12 V
1.2 A
- 40 C
+ 125 C
SMD/SMT
SOIC-14
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 20 ns
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Current: 2.2 mA
Operating Supply Voltage: 15 V
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 30 ns
Series: UCC256402
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 169,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UCC25640x LLC Resonant Controllers

Texas Instruments UCC25640x LLC Resonant Controllers are fully featured LLC controllers with an integrated high-voltage gate driver. These controllers are designed to pair with PFC controllers to provide a complete power system using a minimum of external components. The resulting power system is designed to meet the most stringent requirements for standby power without needing a separate standby power converter. The UCC25640x LLC resonant controllers provide a highly efficient burst mode with soft-on and soft-off periods to minimize the audible noise at standby operation. These UCC25640x controllers use hybrid control to offer the best-in-class line and load transient response. Typical applications include SMPS power supplies, lighting, AC-DC adapters, enterprise and cinema projectors, medical power supplies, multi-function printers, and power tools.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.000
Expected 24/11/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
18,35 kr. 18,35 kr.
13,73 kr. 137,30 kr.
12,53 kr. 313,25 kr.
11,26 kr. 1.126,00 kr.
10,67 kr. 2.667,50 kr.
10,44 kr. 5.220,00 kr.
Full Reel (Order in multiples of 2500)
9,70 kr. 24.250,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
21,93 kr.
Min:
1

Similar Product

Texas Instruments UCC256402ADDBT
Texas Instruments
Switching Controllers LLC resonant control ler with ultra-low A 595-UCC256402ADDBR