TUSB8041IRGCT

Texas Instruments
595-TUSB8041IRGCT
TUSB8041IRGCT

Mfr.:

Description:
USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB8041
USB Hubs
Hub Controller
SMD/SMT
VQFN-64
USB 3.0
Super Speed (SS)
5 Gb/s
990 mV
3.6 V
28 mA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Pin Count: 64
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB8041 Four-Port Super-Speed USB 3.0 Hubs

Texas Instruments TUSB8041 Four-Port Super-Speed USB 3.0 Hubs provide simultaneous SuperSpeed USB and high-speed/full-speed connections on the upstream port. It also provides SuperSpeed USB, high-speed, full-speed, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed or full-speed/low-speed connections, SuperSpeed USB connectivity is disabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed/low-speed connections, SuperSpeed USB and high-speed connectivity are disabled on the downstream ports. The TUSB8041 supports per port or ganged power switching and over-current protection, and supports battery charging applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 25/11/2026
750
Expected 01/12/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
84,45 kr. 84,45 kr.
66,17 kr. 661,70 kr.
61,62 kr. 1.540,50 kr.
60,95 kr. 6.095,00 kr.
Full Reel (Order in multiples of 250)
51,77 kr. 12.942,50 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
73,78 kr.
Min:
1

Similar Product

Texas Instruments TUSB8041IRGCR
Texas Instruments
USB Interface IC TUSB8041 Four-Port U SB 3.0 Hub A 595-TU A 595-TUSB8041IRGCT