TUSB4041IPAPR

Texas Instruments
595-TUSB4041IPAPR
TUSB4041IPAPR

Mfr.:

Description:
USB Interface IC 4-port high-speed 48 0-Mbps USB 2.0 hub A 595-TUSB4041IPAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TUSB4041I
USB Hubs
Hub Controller
SMD/SMT
HTQFP-64
USB 2.0
High Speed (HS)
480 Mb/s
990 mV
3.6 V
15 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: I2C, SMBus
Moisture Sensitive: Yes
Number of Ports: 4 Port
Operating Supply Voltage: 1.1 V, 3.3 V
Product Type: USB Interface IC
Factory Pack Quantity: 1000
Subcategory: Interface ICs
Unit Weight: 496,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8542399999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TUSB4041I Four-Port USB 2.0 Hub

Texas Instruments TUSB4041I/TUSB4041I-Q1 Four-Port USB 2.0 Hub provides USB high-speed or full-speed connections on the upstream port. The device offers USB high, full, or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high, full, and low-speed connections, the USB high, full, and low-speed connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full or low-speed connections, the USB high-speed connectivity is disabled on the downstream ports. The TUSB4041I/TUSB4041I-Q1 supports per-port or ganged power switching, overcurrent protection, and battery charging applications. The Texas Instruments TUSB4041I-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2.344

Stock:
2.344
Can Dispatch Immediately
On Order:
3.000
Expected 01/04/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
45,36 kr. 45,36 kr.
34,84 kr. 348,40 kr.
32,30 kr. 807,50 kr.
29,39 kr. 2.939,00 kr.
29,24 kr. 7.310,00 kr.
Full Reel (Order in multiples of 1000)
27,30 kr. 27.300,00 kr.
26,71 kr. 53.420,00 kr.
5.000 Quote
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
54,68 kr.
Min:
1

Similar Product

Texas Instruments TUSB4041IPAP
Texas Instruments
USB Interface IC Four-Port USB 2.0 Hu b 64-HTQFP-40to 85 A 595-TUSB4041IPAPR