TS5USBC410IYFFR

Texas Instruments
595-TS5USBC410IYFFR
TS5USBC410IYFFR

Mfr.:

Description:
USB Interface IC Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC410IYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TS5USBC41
USB Switches
Multiplexer/Demultiplexer
SMD/SMT
DSBGA-12
USB 2.0
High Speed (HS)
2.3 V
5.5 V
9 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Pin Count: 12
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 2,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TS5USBC41 Dual 2:1 USB 2.0 Analogue Switches

Texas Instruments TS5USBC41 Dual 2:1 USB 2.0 Analogue Switches are high-speed, low-power, and offer integrated protection for USB Type-C™ systems. The device provides the option as a dual 2:1 or 1:2 switch. Additional features include a supply range of 2.3V to 5.5V as well as protection on the I/O pins. The I/O pins can tolerate up to 20V (TS5USBC410) or 24V (TS5USBC412), with automatic shut-off circuitry to protect system components behind the switch. A small 12 pin DSBGA package makes the TS5USBC41 ideal for mobile and space-constrained applications.

In Stock: 4.800

Stock:
4.800 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
7,53 kr. 7,53 kr.
5,46 kr. 54,60 kr.
4,94 kr. 123,50 kr.
4,36 kr. 436,00 kr.
4,08 kr. 1.020,00 kr.
3,92 kr. 1.960,00 kr.
3,82 kr. 3.820,00 kr.
Full Reel (Order in multiples of 3000)
3,74 kr. 11.220,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,77 kr.
Min:
1

Similar Product

Texas Instruments TS5USBC410IYFFT
Texas Instruments
USB Interface IC Dual 2:1 USB 2.0 Mux /DeMux or Single En A 595-TS5USBC410IYFFR