TS5MP646NYFPR

Texas Instruments
595-TS5MP646NYFPR
TS5MP646NYFPR

Mfr.:

Description:
Analogue Switch ICs 4.5-V 2:1 (SPDT) 1 0 -channel MIPI switc A 595-TMUX646ZECR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
DSBGA-36
10 Channel
10 x SPDT
9 Ohms
1.65 V
5.5 V
300 us
1 ms
- 40 C
+ 85 C
TS5MP646
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 60 uA
Supply Type: Single Supply
Unit Weight: 5,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.845

Stock:
2.845 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
88,55 kr. 88,55 kr.
69,75 kr. 697,50 kr.
65,05 kr. 1.626,25 kr.
60,13 kr. 6.013,00 kr.
59,75 kr. 14.937,50 kr.
56,25 kr. 28.125,00 kr.
54,98 kr. 54.980,00 kr.
Full Reel (Order in multiples of 3000)
52,00 kr. 156.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

Texas Instruments TMUX646ZECR
Texas Instruments
Analogue Switch ICs 6-GHz 5-V 2:1 (SPD T ) 10-channel MIPI s