TPS7A7300RGWR

Texas Instruments
595-TPS7A7300RGWR
TPS7A7300RGWR

Mfr.:

Description:
LDO Voltage Regulators 3A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7300RGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
VQFN-20
3 A
1 Output
Positive
Adjustable
- 40 C
+ 125 C
240 mV
TPS7A7300
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS7A7300EVM-718
Dropout Voltage - Max: 700 mV
Line Regulation: 0.01 %/V
Load Regulation: 0.1 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Output Voltage Range: 900 mV to 5 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Voltage Regulators
Voltage Regulation Accuracy: 2 %
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.399
Expected 11/02/2027
6.000
Expected 18/02/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
29,77 kr. 29,77 kr.
22,98 kr. 229,80 kr.
20,81 kr. 520,25 kr.
19,55 kr. 1.955,00 kr.
Full Reel (Order in multiples of 3000)
16,56 kr. 49.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
35,06 kr.
Min:
1

Similar Product

Texas Instruments TPS7A7300RGWT
Texas Instruments
LDO Voltage Regulators 3A Sgl Out Very Low Inp Config Fixed LDO A 595-TPS7A7300RGWR