TPS63010YFFR

Texas Instruments
595-TPS63010YFFR
TPS63010YFFR

Mfr.:

Description:
Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Cnvrtr A A 595-TPS63010YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-20
Boost, Buck
1.2 V to 5.5 V
2.2 A
1 Output
365 uA
2.4 MHz
- 40 C
+ 85 C
TPS63010
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS63010EVM-235
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 4,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Buck-Boost DC/DC Converters: TPS63010

Texas Instruments' TPS63010 series of high-efficiency, fixed-frequency buck-boost DC/DC converters are optimized for minimum total solution size with a tiny CSP package, increased switching frequency, and a 1uH inductor. Featuring automatic transition between buck and boost mode, the converters offer up to 1200mA output current in buck mode at 3.3V or up to 800mA output current in boost mode at 3.3V. The devices feature power save mode at low current levels, 1.8A switches, and fixed and adjustable output voltage options from 1.2V to 5.5V. The product is ideal for portable audio players, cellular phones and other battery-operated applications.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.000
Expected 11/01/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
15,29 kr. 15,29 kr.
11,34 kr. 113,40 kr.
10,29 kr. 257,25 kr.
9,25 kr. 925,00 kr.
8,73 kr. 2.182,50 kr.
8,50 kr. 4.250,00 kr.
8,36 kr. 8.360,00 kr.
Full Reel (Order in multiples of 3000)
7,83 kr. 23.490,00 kr.
7,61 kr. 45.660,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩