TPS61280DYFFR

Texas Instruments
595-TPS61280DYFFR
TPS61280DYFFR

Mfr.:

Description:
Switching Voltage Regulators 2.3MHz 3A synchron o us boost converter A 595-TPS61280DYFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-16
Boost
2.85 V to 4.4 V
5 A
1 Output
47.4 uA
2.3 MHz
- 40 C
+ 85 C
TPS61280D
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS61280EVM-585
Input Voltage: 2.3 V to 4.8 V
Peak Solder Temperature: + 260 C
Pin Count: 16
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.3 V
Type: Synchronous Boost Converter
Unit Weight: 3,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6128xD/TPS6128xE Synchronous Booster Converter

Texas Instruments TPS6128xD/TPS6128xE Synchronous Booster Converter provides a power supply solution for products powered by either a Li-Ion, Nickel-Rich, Silicon Anode, Li-Ion, or LiFePO4 battery. The voltage range is optimized for single-cell portable applications like those used in smartphones or tablet PCs. When the device is a high-power pre-regulator, the TPS6128xD/TPS6128xE extends the battery run-time and overcomes the powered system's input current and voltage limitations.

In Stock: 8.419

Stock:
8.419 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
9,85 kr. 9,85 kr.
7,25 kr. 72,50 kr.
6,61 kr. 165,25 kr.
5,83 kr. 583,00 kr.
5,48 kr. 1.370,00 kr.
5,27 kr. 2.635,00 kr.
5,10 kr. 5.100,00 kr.
Full Reel (Order in multiples of 3000)
4,43 kr. 13.290,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
12,68 kr.
Min:
1

Similar Product

Texas Instruments TPS61280DYFFT
Texas Instruments
Switching Voltage Regulators 2.3MHz 3A synchron o us boost converter A 595-TPS61280DYFFR