TPS562202EVM

Texas Instruments
595-TPS562202EVM
TPS562202EVM

Mfr.:

Description:
Power Management IC Development Tools 4.5-V to 17-V 2-A s ynchronous step down

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
4.3 V to 17 V
1.05 V
TPS562202
TPS562202
Brand: Texas Instruments
Output Current: 0 A to 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS562202EVM Converter Evaluation Module (EVM)

Texas Instruments TPS562202EVM Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the TPS562202. The TPS562202 is a simple, easy-to-use, 2A synchronous step-down converter with Eco-Mode in the SOT563-6 package. The Texas Instruments TPS562202EVM operates from 4.5V to 17V input (12V nominal) and provides a 1.05V output at 2A. It also includes AC signal injection terminals for feedback loop measurements.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
449,54 kr. 449,54 kr.