TPS54302DDCR

Texas Instruments
595-TPS54302DDCR
TPS54302DDCR

Mfr.:

Description:
Switching Voltage Regulators 4.5-V to 28-V Input 3-A Output EMI Fri A A 595-TPS54302DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
28 V
3 A
1 Output
45 uA
400 kHz
- 40 C
+ 125 C
TPS54302
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 28 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Unit Weight: 9,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 194

Stock:
194
Can Dispatch Immediately
On Order:
9.000
Expected 11/03/2027
39.000
21.000
Expected 19/04/2027
18.000
Expected 20/05/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,88 kr. 8,88 kr.
6,42 kr. 64,20 kr.
5,80 kr. 145,00 kr.
5,29 kr. 529,00 kr.
Full Reel (Order in multiples of 3000)
5,29 kr. 15.870,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
15,29 kr.
Min:
1

Similar Product

Texas Instruments TPS54302DDCT
Texas Instruments
Switching Voltage Regulators 4.5V to 28V Input 3A Output A 595-TPS543 A 595-TPS54302DDCR