TPS40200HD

Texas Instruments
595-TPS40200HD
TPS40200HD

Mfr.:

Description:
Switching Controllers Wide In Non-Synch Bu ck DC/DC Cntrlr A 5 A 595-TPS40200HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
35 kHz to 500 kHz
100 %
700 mV to 46 V
3 A
- 55 C
+ 210 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Isolation: Non-Isolated
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 52 V
Output Type: Fixed
Product: Voltage Controllers
Product Type: Switching Controllers
Series: TPS40200
Shutdown: No Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 821

Stock:
821 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
943,76 kr. 943,76 kr.
836,71 kr. 8.367,10 kr.